MODULAR JACK PC MOUNT - TM5RC-44 - Connectors
| Digi-Key Part Number | H9041-ND |
1 10 100 250 500 1000 2500 5000 |
2.47000 2.05200 1.52000 1.26160 1.14000 1.01080 .96900 .95000 |
Extended Price
2.47 20.52 152.00 315.40 570.00 1010.80 2422.50 4750.00 |
| Manufacturer Part Number | TM5RC-44 | |||
| Description | MODULAR JACK PC MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TM5RC-44 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Number of Rows | 1 |
| Ratings | - |
| Series | TM-DS |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM5RC 44 TM5RC44 H9041 ND H9041ND H9041 |
TM5RC-44 Specification Sheet
MODULAR JACK PC MOUNT - TM5RC-44 (H9041-ND) - Connectors
Related parts Connectors :MODULAR JACK PC MOUNT - TM5RC-44
Order 'modular jack pc mount - TM5RC-44' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9041-ND.
MODULAR JACK PC MOUNT - TM5RC-66(50)
Order 'modular jack pc mount - TM5RC-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11250-ND.
MODULAR JACK PC MOUNT - TM5RC-64(50)
Order 'modular jack pc mount - TM5RC-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11251-ND.
MODULAR JACK PC MOUNT - TM5RC-88(50)
Order 'modular jack pc mount - TM5RC-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11252-ND.
MODULAR JACK PC MOUNT - TM5RC-44(50)
Order 'modular jack pc mount - TM5RC-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11366-ND.
MODULAR JACK PC MOUNT - TM5RF-44
Order 'modular jack pc mount - TM5RF-44' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9031-ND.
MODULAR JACK PC MOUNT - TM5RC-64
Order 'modular jack pc mount - TM5RC-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9042-ND.
MODULAR JACK PC MOUNT - TM5RC-66
Order 'modular jack pc mount - TM5RC-66' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9043-ND.
MODULAR JACK PC MOUNT - TM5RC-88
Order 'modular jack pc mount - TM5RC-88' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9044-ND.
MODULAR JACK PC MOUNT - TM5RC-1212(50)
Order 'modular jack pc mount - TM5RC-1212(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RC-1212(50)-ND.
MODULAR JACK PC MOUNT - TM5RF-44(50)
Order 'modular jack pc mount - TM5RF-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11253-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(20)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11255-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(20)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11257-ND.
CONN 6-6 MODULAR JACK PC MOUNT - TM5RE1-66(20)
Order 'conn 6-6 modular jack pc mount - TM5RE1-66(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11258-ND.
MODULAR JACK PC MOUNT - TM2REA-2416(50)
Order 'modular jack pc mount - TM2REA-2416(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11265-ND.
Send this link via E-Mail
Help With This Screen