CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623K66-35S-150
| Digi-Key Part Number | H9015-ND |
1 10 100 250 500 1000 2500 5000 |
3.92000 3.24000 2.43000 1.95752 1.82250 1.75500 1.72125 1.68750 |
Extended Price
3.92 32.40 243.00 489.38 911.25 1755.00 4303.12 8437.50 |
| Manufacturer Part Number | TM1RV-623K66-35S-150 | |||
| Description | CONN 6-6MOD JACK W/6"WIRE PL/MT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TM1RV-623K66-35S-150 |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Color | Multi |
| Features | - |
| Length | 0.49' (150mm) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Straight |
| Series | TM-W |
| Connector Type | Jack to Individual Wire Leads |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM1RV 623K66 35S 150 TM1RV623K6635S150 H9015 ND H9015ND H9015 |
TM1RV-623K66-35S-150 Specification Sheet
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623K66-35S-150 (H9015-ND)
Related parts:CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623K66-35S-150M
Order 'conn 6-6mod jack w/6" wire pl/mt - TM1RV-623K66-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11393-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623K66-35S-150
Order 'conn 6-6mod jack w/6"wire pl/mt - TM1RV-623K66-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9015-ND.
CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623K64-35S-150M
Order 'conn 6-4mod jack w/6" wire pl/mt - TM1RV-623K64-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11391-ND.
CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623P64-35S-150M
Order 'conn 6-4mod jack w/6" wire pl/mt - TM1RV-623P64-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11392-ND.
CONN 4-4MOD JACK W/6"WIRE PL/MT - TM1RV-616W44-35S-150
Order 'conn 4-4mod jack w/6"wire pl/mt - TM1RV-616W44-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9008-ND.
CONN 6-4MOD JACK W/6"WIRE PL/MT - TM1RV-623K64-35S-150
Order 'conn 6-4mod jack w/6"wire pl/mt - TM1RV-623K64-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9009-ND.
CONN 6-4MOD JACK W/6"WIRE PL/MT - TM1RV-623P64-35S-150
Order 'conn 6-4mod jack w/6"wire pl/mt - TM1RV-623P64-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9010-ND.
CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623P66-35S-150M
Order 'conn 6-6mod jack w/6" wire pl/mt - TM1RV-623P66-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11394-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623P66-35S-150
Order 'conn 6-6mod jack w/6"wire pl/mt - TM1RV-623P66-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9016-ND.
CONN 4-4 MOD JACK W/6"WIRE PL/MT - TM1R-616W44-4S-150M
Order 'conn 4-4 mod jack w/6"wire pl/mt - TM1R-616W44-4S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9018-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10131-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64
Order 'conn jack modular 6-4 rt ang smd - TM18R-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10132-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-FT-62
Order 'conn jack modular 6-2 rt ang smd - TM18RA-FT-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10134-ND.
CONN 6-2 MOD DUPLEX JACK W/PWR - TM5RT-1204PWJ(50)
Order 'conn 6-2 mod duplex jack w/pwr - TM5RT-1204PWJ(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11312-ND.
MODULAR JACK W/6" WIRE LEADS - TM1RV-647AF88-35S-150M
Order 'modular jack w/6" wire leads - TM1RV-647AF88-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11395-ND.
Send this link via E-Mail
Help With This Screen