CONN RJ45 PLUG 8POS CAT6 - TM23P-88P - Connectors, Interconnects
Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Round Cable, Not Specified TM23P-88P
| Digi-Key Part Number | H11471-ND |
1 10 100 250 500 1000 2500 5000 |
3.63000 3.00000 2.25000 1.81252 1.68750 1.62500 1.59375 1.56250 |
Extended Price
3.63 30.00 225.00 453.13 843.75 1625.00 3984.38 7812.50 |
| Manufacturer Part Number | TM23P-88P | |||
| Description | CONN RJ45 PLUG 8POS CAT6 | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM23P-88P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Cable Type | Round Cable, Not Specified |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Ratings | Cat6 |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | 0.984" (25mm) |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM23P 88P TM23P88P H11471 ND H11471ND H11471 |
TM23P-88P Specification Sheet
CONN RJ45 PLUG 8POS CAT6 - TM23P-88P (H11471-ND) - Connectors, Interconnects
Related parts Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Round Cable, Not Specified TM23P-88PCONN RJ45 PLUG 8POS CAT6 - TM23P-88P
Order 'conn rj45 plug 8pos cat6 - TM23P-88P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11471-ND.
MODULAR PLUG 8-8 - TM8P-88P
Order 'modular plug 8-8 - TM8P-88P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9094-ND.
CONN PLUG 8POS W/SOCKET INSERT - RM15TP-8S
Order 'conn plug 8pos w/socket insert - RM15TP-8S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1034-ND.
CONN PLUG 8POS W/PIN INSERT - RM15TP-8PH
Order 'conn plug 8pos w/pin insert - RM15TP-8PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1054-ND.
CONN PLUG 8POS W/SOCKET INSERT - RM15WTP-8S
Order 'conn plug 8pos w/socket insert - RM15WTP-8S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1087-ND.
CONN PLUG 8POS W/PIN INSERT - RM15WTP-8P
Order 'conn plug 8pos w/pin insert - RM15WTP-8P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1090-ND.
CONN PLUG 8POS RT ANG SOLDER TIN - HR212-10LP-8P(71)
Order 'conn plug 8pos rt ang solder tin - HR212-10LP-8P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1225-ND.
CONN PLUG 8POS RT ANG SOLDER TIN - HR212-10LP-8P(72)
Order 'conn plug 8pos rt ang solder tin - HR212-10LP-8P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1226-ND.
CONN PLUG 8POS RT ANG SLD GOLD - HR212-10LP-8P(73)
Order 'conn plug 8pos rt ang sld gold - HR212-10LP-8P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1227-ND.
CONN PLUG 8POS RT ANG SLD GOLD - HR212-10LP-8P(74)
Order 'conn plug 8pos rt ang sld gold - HR212-10LP-8P(74)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1228-ND.
CONN PLUG 8POS RT ANG CRIMP TIN - HR212-10LP-8PC(71)
Order 'conn plug 8pos rt ang crimp tin - HR212-10LP-8PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1230-ND.
CONN PLUG 8POS VERT SOLDER TIN - HR212-10P-8P(71)
Order 'conn plug 8pos vert solder tin - HR212-10P-8P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1231-ND.
CONN PLUG 8POS VERT SOLDER TIN - HR212-10P-8P(72)
Order 'conn plug 8pos vert solder tin - HR212-10P-8P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1232-ND.
CONN PLUG 8POS VERT SOLDER GOLD - HR212-10P-8P(73)
Order 'conn plug 8pos vert solder gold - HR212-10P-8P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1233-ND.
CONN PLUG 8POS VERT SOLDER GOLD - HR212-10P-8P(74)
Order 'conn plug 8pos vert solder gold - HR212-10P-8P(74)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1234-ND.
Options for Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Round Cable, Not Specified TM23P-88P
Send this link via E-Mail
Help With This Screen
