CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623P66-35S-150M
| Digi-Key Part Number | H11394-ND |
1 10 100 250 500 1000 2500 5000 |
8.01000 6.77600 5.08200 4.23500 4.09640 3.92700 3.85000 3.77300 |
Extended Price
8.01 67.76 508.20 1058.75 2048.20 3927.00 9625.00 18865.00 |
| Manufacturer Part Number | TM1RV-623P66-35S-150M | |||
| Description | CONN 6-6MOD JACK W/6" WIRE PL/MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM1RV-623P66-35S-150M |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Color | Multi |
| Features | - |
| Length | 0.49' (150mm) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Straight |
| Series | TM-W |
| Connector Type | Jack to Individual Wire Leads |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM1RV 623P66 35S 150M TM1RV623P6635S150M H11394 ND H11394ND H11394 |
TM1RV-623P66-35S-150M Specification Sheet
CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623P66-35S-150M (H11394-ND)
Related parts:CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623P66-35S-150M
Order 'conn 6-6mod jack w/6" wire pl/mt - TM1RV-623P66-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11394-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623P66-35S-150
Order 'conn 6-6mod jack w/6"wire pl/mt - TM1RV-623P66-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9016-ND.
CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623K64-35S-150M
Order 'conn 6-4mod jack w/6" wire pl/mt - TM1RV-623K64-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11391-ND.
CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623P64-35S-150M
Order 'conn 6-4mod jack w/6" wire pl/mt - TM1RV-623P64-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11392-ND.
CONN 4-4MOD JACK W/6"WIRE PL/MT - TM1RV-616W44-35S-150
Order 'conn 4-4mod jack w/6"wire pl/mt - TM1RV-616W44-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9008-ND.
CONN 6-4MOD JACK W/6"WIRE PL/MT - TM1RV-623K64-35S-150
Order 'conn 6-4mod jack w/6"wire pl/mt - TM1RV-623K64-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9009-ND.
CONN 6-4MOD JACK W/6"WIRE PL/MT - TM1RV-623P64-35S-150
Order 'conn 6-4mod jack w/6"wire pl/mt - TM1RV-623P64-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9010-ND.
CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623K66-35S-150M
Order 'conn 6-6mod jack w/6" wire pl/mt - TM1RV-623K66-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11393-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623K66-35S-150
Order 'conn 6-6mod jack w/6"wire pl/mt - TM1RV-623K66-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9015-ND.
CONN 4-4 MOD JACK W/6"WIRE PL/MT - TM1R-616W44-4S-150M
Order 'conn 4-4 mod jack w/6"wire pl/mt - TM1R-616W44-4S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9018-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10131-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64
Order 'conn jack modular 6-4 rt ang smd - TM18R-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10132-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-FT-62
Order 'conn jack modular 6-2 rt ang smd - TM18RA-FT-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10134-ND.
CONN 6-2 MOD DUPLEX JACK W/PWR - TM5RT-1204PWJ(50)
Order 'conn 6-2 mod duplex jack w/pwr - TM5RT-1204PWJ(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11312-ND.
MODULAR JACK W/6" WIRE LEADS - TM1RV-647AF88-35S-150M
Order 'modular jack w/6" wire leads - TM1RV-647AF88-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11395-ND.
Send this link via E-Mail
Help With This Screen