CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623K64-35S-150M - Cable Assemblies
| Digi-Key Part Number | H11391-ND |
1 10 100 250 500 1000 2500 5000 |
4.70000 3.88800 2.91600 2.34900 2.18700 2.10600 2.06550 2.02500 |
Extended Price
4.70 38.88 291.60 587.25 1093.50 2106.00 5163.75 10125.00 |
| Manufacturer Part Number | TM1RV-623K64-35S-150M | |||
| Description | CONN 6-4MOD JACK W/6" WIRE PL/MT | |||
| Quantity Available | 433 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM1RV-623K64-35S-150M |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Color | Multiple |
| Features | - |
| Length | 0.49' (150mm) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Straight |
| Series | TM-W |
| Connector Type | Jack to Individual Wire Leads |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM1RV 623K64 35S 150M TM1RV623K6435S150M H11391 ND H11391ND H11391 |
TM1RV-623K64-35S-150M Specification Sheet
CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623K64-35S-150M (H11391-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623K64-35S-150M
Order 'conn 6-4mod jack w/6" wire pl/mt - TM1RV-623K64-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11391-ND.
CONN 6-4MOD JACK W/6"WIRE PL/MT - TM1RV-623K64-35S-150
Order 'conn 6-4mod jack w/6"wire pl/mt - TM1RV-623K64-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9009-ND.
CONN 6-4MOD JACK W/6" WIRE PL/MT - TM1RV-623P64-35S-150M
Order 'conn 6-4mod jack w/6" wire pl/mt - TM1RV-623P64-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11392-ND.
CONN 4-4MOD JACK W/6"WIRE PL/MT - TM1RV-616W44-35S-150
Order 'conn 4-4mod jack w/6"wire pl/mt - TM1RV-616W44-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9008-ND.
CONN 6-4MOD JACK W/6"WIRE PL/MT - TM1RV-623P64-35S-150
Order 'conn 6-4mod jack w/6"wire pl/mt - TM1RV-623P64-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9010-ND.
CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623K66-35S-150M
Order 'conn 6-6mod jack w/6" wire pl/mt - TM1RV-623K66-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11393-ND.
CONN 6-6MOD JACK W/6" WIRE PL/MT - TM1RV-623P66-35S-150M
Order 'conn 6-6mod jack w/6" wire pl/mt - TM1RV-623P66-35S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11394-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623K66-35S-150
Order 'conn 6-6mod jack w/6"wire pl/mt - TM1RV-623K66-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9015-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623P66-35S-150
Order 'conn 6-6mod jack w/6"wire pl/mt - TM1RV-623P66-35S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9016-ND.
CONN 4-4 MOD JACK W/6"WIRE PL/MT - TM1R-616W44-4S-150M
Order 'conn 4-4 mod jack w/6"wire pl/mt - TM1R-616W44-4S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9018-ND.
CONN RJ45 MOD JACK 8-6 SIDE FCC - E5386-E00212-L
Order 'conn rj45 mod jack 8-6 side fcc - E5386-E00212-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5386-E00212-L-ND.
CONN RJ45 MOD JACK 1-6 SIDE PCB - E5J88-24EJ25-L
Order 'conn rj45 mod jack 1-6 side pcb - E5J88-24EJ25-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-24EJ25-L-ND.
CONN RJ45 MOD JACK 2-6 SIDE PCB - E5J88-A4EJA5-L
Order 'conn rj45 mod jack 2-6 side pcb - E5J88-A4EJA5-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4EJA5-L-ND.
CONN 6-4 MOD JACK - SS-6446-NF
Order 'conn 6-4 mod jack - SS-6446-NF' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1018-ND.
CONN 6-6 MOD JACK - SS-6466-NF
Order 'conn 6-6 mod jack - SS-6466-NF' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1019-ND.
Send this link via E-Mail
Help With This Screen