CONN 6-2 MOD DUPLEX JACK W/PWR - TM5RT1-1204PWJ(50) - Connectors
Modular - Jack Connector Hirose Electric Co Ltd Jack and Power Jack Board Guide, Board Lock TM5RT1-1204PWJ(50)
| Digi-Key Part Number | H11313-ND |
1 10 100 250 500 1000 2500 5000 |
3.51000 2.90400 2.17800 1.75452 1.63350 1.57300 1.54275 1.51250 |
Extended Price
3.51 29.04 217.80 438.63 816.75 1573.00 3856.88 7562.50 |
| Manufacturer Part Number | TM5RT1-1204PWJ(50) | |||
| Description | CONN 6-2 MOD DUPLEX JACK W/PWR | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM5RT1-1204PWJ(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack and Power Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 2 |
| Number of Positions/Contacts | 6p2c (RJ11) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM5RT1 1204PWJ 50 TM5RT11204PWJ50 H11313 ND H11313ND H11313 |
TM5RT1-1204PWJ(50) Specification Sheet
CONN 6-2 MOD DUPLEX JACK W/PWR - TM5RT1-1204PWJ(50) (H11313-ND) - Connectors
Related parts Modular - Jack Connector Hirose Electric Co Ltd Jack and Power Jack Board Guide, Board Lock TM5RT1-1204PWJ(50)CONN 6-2 MOD DUPLEX JACK W/PWR - TM5RT1-1204PWJ(50)
Order 'conn 6-2 mod duplex jack w/pwr - TM5RT1-1204PWJ(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11313-ND.
CONN 6-2 MOD DUPLEX JACK W/PWR - TM5RT-1204PWJ(50)
Order 'conn 6-2 mod duplex jack w/pwr - TM5RT-1204PWJ(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11312-ND.
6-2 MOD JACK/PANEL MT W/BEZEL - TM2RG-L62-5S-150M
Order '6-2 mod jack/panel mt w/bezel - TM2RG-L62-5S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11368-ND.
CONN 6-4 MOD JACK TOP ENTRY SMD - TM15R-64(30)
Order 'conn 6-4 mod jack top entry smd - TM15R-64(30)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9136-ND.
CONN 6-2 MODULAR JACK PC MOUNT - TM5RE1-62(20)
Order 'conn 6-2 modular jack pc mount - TM5RE1-62(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RE1-62(20)-ND.
CONN 8-8 MOD 4PLEX JACK LOW PROF - TM5RL-3232(50)
Order 'conn 8-8 mod 4plex jack low prof - TM5RL-3232(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11304-ND.
2 X 6-6 SIDE ENTRY PC JACK - TM2REA-1212(50)
Order '2 x 6-6 side entry pc jack - TM2REA-1212(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11263-ND.
2 X 6-6 TOP ENTRY PC JACK - TM2RE-1212(50)
Order '2 x 6-6 top entry pc jack - TM2RE-1212(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11270-ND.
CONN 6-6 MODULAR JACK W/POWER - TM5RT1-66PWJ(50)
Order 'conn 6-6 modular jack w/power - TM5RT1-66PWJ(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11314-ND.
CONN 4-4 MOD JACK W/6"WIRE PL/MT - TM1R-616W44-4S-150M
Order 'conn 4-4 mod jack w/6"wire pl/mt - TM1R-616W44-4S-150M' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9018-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-IB-62(50)
Order 'conn jack modular 6-2 rt ang smd - TM18RA-IB-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM18RA-IB-62(50)-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-TO-62(50)
Order 'conn jack modular 6-2 rt ang smd - TM18R-TO-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM18R-TO-62(50)-ND.
2 X 6-2 TOP ENTRY PC JACK - TM2RE-1204(50)
Order '2 x 6-2 top entry pc jack - TM2RE-1204(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM2RE-1204(50)-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(20)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11257-ND.
CONN 6-6 MODULAR JACK PC MOUNT - TM5RE1-66(20)
Order 'conn 6-6 modular jack pc mount - TM5RE1-66(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11258-ND.
Options for Modular - Jack Connector Hirose Electric Co Ltd Jack and Power Jack Board Guide, Board Lock TM5RT1-1204PWJ(50)
Send this link via E-Mail
Help With This Screen
