CONN 6-6 MODULAR JACK PC MOUNT - TM5RJ2-66(50) - Connectors, Interconnects
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RJ2-66(50)
| Digi-Key Part Number | H11294-ND |
1 10 100 250 500 1000 2500 5000 |
3.22000 2.67300 1.98000 1.64340 1.48500 1.31670 1.26225 1.23750 |
Extended Price
3.22 26.73 198.00 410.85 742.50 1316.70 3155.62 6187.50 |
| Manufacturer Part Number | TM5RJ2-66(50) | |||
| Description | CONN 6-6 MODULAR JACK PC MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM5RJ2-66(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM5RJ2 66 50 TM5RJ26650 H11294 ND H11294ND H11294 |
TM5RJ2-66(50) Specification Sheet
CONN 6-6 MODULAR JACK PC MOUNT - TM5RJ2-66(50) (H11294-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RJ2-66(50)CONN 6-6 MODULAR JACK PC MOUNT - TM5RJ2-66(50)
Order 'conn 6-6 modular jack pc mount - TM5RJ2-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11294-ND.
CONN 8-8 MODULAR JACK PC MOUNT - TM5RJ2-88(50)
Order 'conn 8-8 modular jack pc mount - TM5RJ2-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11295-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RJ2-64(50)
Order 'conn 6-4 modular jack pc mount - TM5RJ2-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11293-ND.
CONN 6-6 MODULAR JACK PC MOUNT - TM5RE1-66(20)
Order 'conn 6-6 modular jack pc mount - TM5RE1-66(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11258-ND.
MODULAR JACK PC MOUNT - TM5RC-66(50)
Order 'modular jack pc mount - TM5RC-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11250-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(20)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11255-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(50)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9123-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(20)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11257-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(50)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9124-ND.
CONN 6-2 MODULAR JACK PC MOUNT - TM5RE1-62(20)
Order 'conn 6-2 modular jack pc mount - TM5RE1-62(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RE1-62(20)-ND.
MODULAR JACK PC MOUNT - TM5RC-64(50)
Order 'modular jack pc mount - TM5RC-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11251-ND.
MODULAR JACK PC MOUNT - TM5RC-88(50)
Order 'modular jack pc mount - TM5RC-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11252-ND.
MODULAR JACK PC MOUNT - TM5RF-44(50)
Order 'modular jack pc mount - TM5RF-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11253-ND.
MODULAR JACK PC MOUNT - TM2REA-2416(50)
Order 'modular jack pc mount - TM2REA-2416(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11265-ND.
MODULAR JACK PC MOUNT - TM2REA-1812(50)
Order 'modular jack pc mount - TM2REA-1812(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11274-ND.
Options for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RJ2-66(50)
Send this link via E-Mail
Help With This Screen
