JACK-PC MOUNT 4-4 - TM5RJ3-44(50) - Connectors, Interconnects
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RJ3-44(50)
| Digi-Key Part Number | H11287-ND |
1 10 100 250 500 1000 2500 5000 |
3.09000 2.56500 1.90000 1.57700 1.42500 1.26350 1.21125 1.18750 |
Extended Price
3.09 25.65 190.00 394.25 712.50 1263.50 3028.12 5937.50 |
| Manufacturer Part Number | TM5RJ3-44(50) | |||
| Description | JACK-PC MOUNT 4-4 | |||
| Quantity Available | 910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM5RJ3-44(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM5RJ3 44 50 TM5RJ34450 H11287 ND H11287ND H11287 |
TM5RJ3-44(50) Specification Sheet
JACK-PC MOUNT 4-4 - TM5RJ3-44(50) (H11287-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RJ3-44(50)JACK-PC MOUNT 6-4 - TM5RJ1-64(50)
Order 'jack-pc mount 6-4 - TM5RJ1-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11283-ND.
JACK-PC MOUNT 4-4 - TM5RJ3-44(50)
Order 'jack-pc mount 4-4 - TM5RJ3-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11287-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(50)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9123-ND.
MODULAR JACK PC MOUNT - TM5RF-44(50)
Order 'modular jack pc mount - TM5RF-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11253-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(20)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11255-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(20)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11257-ND.
MODULAR JACK PC MOUNT - TM2REA-2416(50)
Order 'modular jack pc mount - TM2REA-2416(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11265-ND.
JACK-PC MOUNT 4X6-6 - TM2REA-2424(50)
Order 'jack-pc mount 4x6-6 - TM2REA-2424(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11266-ND.
MODULAR JACK PC MOUNT - TM2REA-2408(50)
Order 'modular jack pc mount - TM2REA-2408(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11276-ND.
JACK-PC MOUNT 6-4 - TM5RF-64(50)
Order 'jack-pc mount 6-4 - TM5RF-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11292-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RJ2-64(50)
Order 'conn 6-4 modular jack pc mount - TM5RJ2-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11293-ND.
JACK-PC MOUNT 6-4 - TM2REA-0604(50)
Order 'jack-pc mount 6-4 - TM2REA-0604(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11296-ND.
MODULAR JACK PC MOUNT - TM5RC-44(50)
Order 'modular jack pc mount - TM5RC-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11366-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(50)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9124-ND.
MODULAR JACK PC MOUNT - TM5RC-66(50)
Order 'modular jack pc mount - TM5RC-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11250-ND.
Options for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RJ3-44(50)
Send this link via E-Mail
Help With This Screen
