MODULAR JACK PC MOUNT - TM5RC-88(50) - Connectors, Interconnects
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RC-88(50)
| Digi-Key Part Number | H11252-ND |
1 10 100 250 500 1000 2500 5000 |
4.61000 3.81600 2.86200 2.30552 2.14650 2.06700 2.02725 1.98750 |
Extended Price
4.61 38.16 286.20 576.38 1073.25 2067.00 5068.12 9937.50 |
| Manufacturer Part Number | TM5RC-88(50) | |||
| Description | MODULAR JACK PC MOUNT | |||
| Quantity Available | 178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM5RC-88(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM5RC 88 50 TM5RC8850 H11252 ND H11252ND H11252 |
TM5RC-88(50) Specification Sheet
MODULAR JACK PC MOUNT - TM5RC-88(50) (H11252-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RC-88(50)MODULAR JACK PC MOUNT - TM5RC-88(50)
Order 'modular jack pc mount - TM5RC-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11252-ND.
MODULAR JACK PC MOUNT - TM5RC-66(50)
Order 'modular jack pc mount - TM5RC-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11250-ND.
MODULAR JACK PC MOUNT - TM5RC-64(50)
Order 'modular jack pc mount - TM5RC-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11251-ND.
CONN 8-8 MODULAR JACK PC MOUNT - TM5RJ2-88(50)
Order 'conn 8-8 modular jack pc mount - TM5RJ2-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11295-ND.
MODULAR JACK PC MOUNT - TM5RC-44(50)
Order 'modular jack pc mount - TM5RC-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11366-ND.
MODULAR JACK PC MOUNT - TM5RC-1212(50)
Order 'modular jack pc mount - TM5RC-1212(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RC-1212(50)-ND.
MODULAR JACK PC MOUNT - TM5RF-44(50)
Order 'modular jack pc mount - TM5RF-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11253-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(20)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11255-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(20)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11257-ND.
CONN 6-6 MODULAR JACK PC MOUNT - TM5RE1-66(20)
Order 'conn 6-6 modular jack pc mount - TM5RE1-66(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11258-ND.
MODULAR JACK PC MOUNT - TM2REA-2416(50)
Order 'modular jack pc mount - TM2REA-2416(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11265-ND.
MODULAR JACK PC MOUNT - TM2REA-1812(50)
Order 'modular jack pc mount - TM2REA-1812(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11274-ND.
MODULAR JACK PC MOUNT - TM2REA-1208(50)
Order 'modular jack pc mount - TM2REA-1208(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11275-ND.
MODULAR JACK PC MOUNT - TM2REA-2408(50)
Order 'modular jack pc mount - TM2REA-2408(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11276-ND.
MODULAR JACK PC MOUNT - TM2REA-1806(50)
Order 'modular jack pc mount - TM2REA-1806(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11277-ND.
Options for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Hirose Electric Co Ltd Jack TM5RC-88(50)
Send this link via E-Mail
Help With This Screen
