CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-88 - Connectors
| Digi-Key Part Number | H10133-ND |
1 10 50 100 250 500 1000 |
4.99000 4.12800 3.44000 3.09600 2.49400 2.32200 2.23600 |
Extended Price
4.99 41.28 172.00 309.60 623.50 1161.00 2236.00 |
| Manufacturer Part Number | TM18R-88 | |||
| Description | CONN JACK MODULAR 8-8 RT ANG SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TM18R-88 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide |
| LED Color | Does Not Contain LED |
| Mounting Type | Surface Mount, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Number of Rows | 1 |
| Ratings | - |
| Series | TM18R |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM18R 88 TM18R88 H10133 ND H10133ND H10133 |
TM18R-88 Specification Sheet
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-88 (H10133-ND) - Connectors
Related parts Connectors :CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10131-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64
Order 'conn jack modular 6-4 rt ang smd - TM18R-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10132-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-DL-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-DL-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10136-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-TO-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-TO-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10137-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64(50)
Order 'conn jack modular 6-4 rt ang smd - TM18R-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM18R-64(50)-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-TO-62(50)
Order 'conn jack modular 6-2 rt ang smd - TM18R-TO-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM18R-TO-62(50)-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-FT-62
Order 'conn jack modular 6-2 rt ang smd - TM18RA-FT-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10134-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-IB-62
Order 'conn jack modular 6-2 rt ang smd - TM18RA-IB-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10135-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-IB-62(50)
Order 'conn jack modular 6-2 rt ang smd - TM18RA-IB-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM18RA-IB-62(50)-ND.
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-88
Order 'conn jack modular 8-8 rt ang smd - TM18R-88' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10133-ND.
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-TO-88
Order 'conn jack modular 8-8 rt ang smd - TM18R-TO-88' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10138-ND.
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-TO-88(50)
Order 'conn jack modular 8-8 rt ang smd - TM18R-TO-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11310-ND.
CONN MODULAR JACK 8-8 RT ANG SMD - 95001-6881
Order 'conn modular jack 8-8 rt ang smd - 95001-6881' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5419-ND.
CONN MODULAR JACK 8-8 RT ANG SMD - 95001-6882
Order 'conn modular jack 8-8 rt ang smd - 95001-6882' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5420-ND.
CONN MODULAR JACK 8-8 RT ANG SMD - 95501-6889
Order 'conn modular jack 8-8 rt ang smd - 95501-6889' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5576-ND.
Send this link via E-Mail
Help With This Screen