CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-62
| Digi-Key Part Number | H10131-ND |
1 10 50 100 250 500 1000 |
3.36000 2.78400 2.32000 2.08800 1.68200 1.56600 1.50800 |
Extended Price
3.36 27.84 116.00 208.80 420.50 783.00 1508.00 |
| Manufacturer Part Number | TM18R-62 | |||
| Description | CONN JACK MODULAR 6-2 RT ANG SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TM18R-62 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide |
| LED Color | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p2c (RJ11) |
| Number of Rows | 1 |
| Ratings | Undefined |
| Series | TM18R |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM18R 62 TM18R62 H10131 ND H10131ND H10131 |
TM18R-62 Specification Sheet
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-62 (H10131-ND)
Related parts:CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10131-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-DL-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-DL-62' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10136-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-TO-62
Order 'conn jack modular 6-2 rt ang smd - TM18R-TO-62' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10137-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18R-TO-62(50)
Order 'conn jack modular 6-2 rt ang smd - TM18R-TO-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number TM18R-TO-62(50)-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-FT-62
Order 'conn jack modular 6-2 rt ang smd - TM18RA-FT-62' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10134-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64
Order 'conn jack modular 6-4 rt ang smd - TM18R-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10132-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-IB-62
Order 'conn jack modular 6-2 rt ang smd - TM18RA-IB-62' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10135-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64(50)
Order 'conn jack modular 6-4 rt ang smd - TM18R-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number TM18R-64(50)-ND.
CONN JACK MODULAR 6-2 RT ANG SMD - TM18RA-IB-62(50)
Order 'conn jack modular 6-2 rt ang smd - TM18RA-IB-62(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number TM18RA-IB-62(50)-ND.
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-88
Order 'conn jack modular 8-8 rt ang smd - TM18R-88' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10133-ND.
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-TO-88
Order 'conn jack modular 8-8 rt ang smd - TM18R-TO-88' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10138-ND.
CONN JACK MODULAR 8-8 RT ANG SMD - TM18R-TO-88(50)
Order 'conn jack modular 8-8 rt ang smd - TM18R-TO-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11310-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95501-6649
Order 'conn modular jack 6-4 rt ang smd - 95501-6649' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5574-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95001-6641
Order 'conn modular jack 6-4 rt ang smd - 95001-6641' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM5417-ND.
CONN MODULAR JACK 6-6 RT ANG SMD - 95501-6669
Order 'conn modular jack 6-6 rt ang smd - 95501-6669' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5575-ND.
Send this link via E-Mail
Help With This Screen