JACK 8-8 RJ45 - CJ88IWY - Connectors
| Digi-Key Part Number | CJ88IWY-ND |
25 |
8.52000 |
Extended Price
213.00 |
| Manufacturer Part Number | CJ88IWY | |||
| Description | JACK 8-8 RJ45 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CJ88IWY |
| Vendor | Panduit Corp |
| Category | Connectors |
| Connector Type | Jack |
| Features | - |
| LED Color | Does Not Contain LED |
| Mounting Type | Requires Holder |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | - |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | IDC |
| Packaging | Bulk |
| Other Names |
CJ88IWY CJ88IWY |
CJ88IWY Specification Sheet
JACK 8-8 RJ45 - CJ88IWY (CJ88IWY-ND) - Connectors
Related parts Connectors :JACK 8-8 RJ45 - CJ88IWY
Order 'jack 8-8 rj45 - CJ88IWY' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CJ88IWY-ND.
RACEWAY SM 2PC IVORY (8=8') - PD3EI8
Order 'raceway sm 2pc ivory (8=8') - PD3EI8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PD3EI8-ND.
RACEWAY SM 2PC OFF WHITE (8=8') - PD3IW8
Order 'raceway sm 2pc off white (8=8') - PD3IW8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PD3IW8-ND.
RACEWAY LG 2PC OFF WHITE (8=8') - PD6IW8
Order 'raceway lg 2pc off white (8=8') - PD6IW8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PD6IW8-ND.
CONN MOD JACK R/A 8-8 FLUSH MT - 15-43-7588
Order 'conn mod jack r/a 8-8 flush mt - 15-43-7588' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-43-7588-ND.
CONN MOD JACK RT ANG 8-8 GOLD - 15-43-8501
Order 'conn mod jack rt ang 8-8 gold - 15-43-8501' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-43-8501-ND.
CONN MODULAR JACK RT/ANG 8-8 - 15-43-8588
Order 'conn modular jack rt/ang 8-8 - 15-43-8588' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-43-8588-ND.
CONN MOD JACK R/A 8-8 FLUSH MT - 15-43-9501
Order 'conn mod jack r/a 8-8 flush mt - 15-43-9501' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-43-9501-ND.
CONN MOD JACK 8-8 VERT PCB - 43090-0003
Order 'conn mod jack 8-8 vert pcb - 43090-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43090-0003-ND.
CONN MOD JACK RT ANG 8-8-2PORT - 43223-8122
Order 'conn mod jack rt ang 8-8-2port - 43223-8122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8122-ND.
CONN MOD JACK R/A 8-8-2 SHIELD - 43223-8128
Order 'conn mod jack r/a 8-8-2 shield - 43223-8128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8128-ND.
CONN MODULAR JACK R/A 8-8 PCB - 43223-8140
Order 'conn modular jack r/a 8-8 pcb - 43223-8140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8140-ND.
CONN MOD JACK R/A 8-8-4 SHIELD - 43223-8146
Order 'conn mod jack r/a 8-8-4 shield - 43223-8146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8146-ND.
CONN MOD JACK RT ANG 8-8-6PORT - 43223-8158
Order 'conn mod jack rt ang 8-8-6port - 43223-8158' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8158-ND.
CONN MOD JACK R/A 8-8-6 SHIELD - 43223-8164
Order 'conn mod jack r/a 8-8-6 shield - 43223-8164' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8164-ND.
Send this link via E-Mail
Help With This Screen