CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R
| Digi-Key Part Number | AE1483-ND |
1 10 25 50 100 |
.53000 .46400 .41600 .37600 .32000 |
Extended Price
0.53 4.64 10.40 18.80 32.00 |
| Manufacturer Part Number | A-MO-8/8-SR-R | |||
| Description | CONN PLUG MOD 8-8 UNSHIELDED | |||
| Quantity Available | 3120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MO-8/8-SR-R |
| Vendor | Assmann |
| Category | Connectors |
| Type | Plug |
| Positions-Contacts | 8p8c |
| Mounting Type | Free Hanging |
| Number of Modules | 1 [Nom] |
| Packaging | Bulk |
| Cable Type | Round |
| Contact Type | Crimp Socket, Stamped |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MO 8 8 SR R AMO88SRR AE1483 ND AE1483ND AE1483 |
A-MO-8/8-SR-R Specification Sheet
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R (AE1483-ND)
Related parts:CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1195-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1197-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SR
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1199-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR-R
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1480-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1481-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SR-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1482-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SF
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1194-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1196-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1198-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SF-R
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1475-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1476-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1477-ND.
CONN PLUG MOD 6-6POS UNSHIELDED - 5-555176-2
Order 'conn plug mod 6-6pos unshielded - 5-555176-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-555176-2-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1202-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1483-ND.
Send this link via E-Mail
Help With This Screen