Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/4-SR-R
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR-R - Connectors, Interconnects
| Digi-Key Part Number | AE1481-ND |
1 10 25 50 100 |
.25000 .22300 .20040 .18100 .15400 |
Extended Price
0.25 2.23 5.01 9.05 15.40 |
| Manufacturer Part Number | A-MO-6/4-SR-R | |||
| Description | CONN PLUG MOD 6-4 UNSHIELDED | |||
| Quantity Available | 1922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MO-6/4-SR-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Cable Type | Round Cable, Stranded Wires |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Ratings | - |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | - |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MO 6 4 SR R AMO64SRR AE1481 ND AE1481ND AE1481 |
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR-R (AE1481-ND) - Connectors, Interconnects
Related parts Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/4-SR-RModular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-8/8-SR
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1202-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-8/8-SR-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1483-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/4-SR
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1197-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/4-SR-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1481-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Stranded Wires A-MO-8/8-SF
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1200-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-8/8-SF-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1478-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Stranded Wires A-MO-6/4-SF
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1196-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-6/4-SF-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1476-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-4/4-SR
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1195-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-4/4-SR-R
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1480-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-8/8-SRS
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SRS' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1203-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-8/8-SRS-R
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SRS-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1484-ND.
Modular - Plug Connectors, Interconnect Tyco Electronics Flat Oval Cable, Stranded Wires 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-554739-1-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/6-SR
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1199-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/6-SR-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1482-ND.
Options for Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Stranded Wires A-MO-6/4-SR-R
Send this link via E-Mail
Help With This Screen
