CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS-R
| Digi-Key Part Number | AE1479-ND |
1 10 25 50 100 |
.89000 .78300 .70200 .63460 .54000 |
Extended Price
0.89 7.83 17.55 31.73 54.00 |
| Manufacturer Part Number | A-MO-8/8-SFS-R | |||
| Description | CONN PLUG MOD 8-8 SHIELDED CAT5 | |||
| Quantity Available | 3470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MO-8/8-SFS-R |
| Vendor | Assmann |
| Category | Connectors |
| Type | Plug, Shielded |
| Positions-Contacts | 8p8c |
| Mounting Type | Free Hanging |
| Number of Modules | 1 [Nom] |
| Packaging | Bulk |
| Cable Type | Flat |
| Contact Type | Crimp Socket, Stamped |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MO 8 8 SFS R AMO88SFSR AE1479 ND AE1479ND AE1479 |
A-MO-8/8-SFS-R Specification Sheet
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS-R (AE1479-ND)
Related parts:CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SFS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1201-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SRS
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SRS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1203-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS-R
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SFS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1479-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SRS-R
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SRS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1484-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1200-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1202-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1478-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1483-ND.
CONN PLUG MOD 8-8 STANDARD - 937-SP-3088
Order 'conn plug mod 8-8 standard - 937-SP-3088' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1137-ND.
CONN PLUG MOD 8-8 STANDARD - 937-SP-3088R
Order 'conn plug mod 8-8 standard - 937-SP-3088R' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1138-ND.
CONN PLUG MOD 8-8POS UNSHIELDED - 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-554739-1-ND.
CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-3
Order 'conn plug mod 8-8 round solid au - 5-569550-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-569550-3-ND.
CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-2
Order 'conn plug mod 8-8 round solid au - 5-569550-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9112-ND.
CONN PLUG MOD 8-8 ROUND STRANDED - 5-569532-2
Order 'conn plug mod 8-8 round stranded - 5-569532-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9114-ND.
CONN PLUG MOD 8-8 W/O COVER - TM21P-88P(01)
Order 'conn plug mod 8-8 w/o cover - TM21P-88P(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number TM21P-88P(01)-ND.
Send this link via E-Mail
Help With This Screen