CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF-R - Connectors, Interconnects
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-6/4-SF-R
| Digi-Key Part Number | AE1476-ND |
1 10 25 50 100 |
.21000 .18900 .16920 .15280 .13000 |
Extended Price
0.21 1.89 4.23 7.64 13.00 |
| Manufacturer Part Number | A-MO-6/4-SF-R | |||
| Description | CONN PLUG MOD 6-4 UNSHIELDED | |||
| Quantity Available | 1944 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MO-6/4-SF-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Cable Type | Flat Oval Cable, Not Specified |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Ratings | - |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | - |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MO 6 4 SF R AMO64SFR AE1476 ND AE1476ND AE1476 |
A-MO-6/4-SF-R Specification Sheet
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF-R (AE1476-ND) - Connectors, Interconnects
Related parts Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-6/4-SF-RCONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1200-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1478-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1196-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1476-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1202-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1483-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1197-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1481-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SF
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1194-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SF-R
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1475-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SFS' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1201-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS-R
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SFS-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1479-ND.
CONN PLUG MOD 8-8POS UNSHIELDED - 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-554739-1-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1198-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1477-ND.
Options for Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-6/4-SF-R
Send this link via E-Mail
Help With This Screen
