CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF
| Digi-Key Part Number | AE1200-ND |
1 10 25 50 100 |
.36000 .31900 .28600 .25860 .22000 |
Extended Price
0.36 3.19 7.15 12.93 22.00 |
| Manufacturer Part Number | A-MO-8/8-SF | |||
| Description | CONN PLUG MOD 8-8 UNSHIELDED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MO-8/8-SF |
| Vendor | Assmann |
| Category | Connectors |
| Type | Plug |
| Positions-Contacts | 8p8c |
| Mounting Type | Free Hanging |
| Number of Modules | 1 [Nom] |
| Cable Type | Flat |
| Contact Type | Crimp Socket, Stamped |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MO 8 8 SF AMO88SF AE1200 ND AE1200ND AE1200 |
A-MO-8/8-SF Specification Sheet
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF (AE1200-ND)
Related parts:CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SF
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1194-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1196-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1198-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SF-R
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1475-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1476-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1477-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1195-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1197-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SR
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1199-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR-R
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1480-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1481-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SR-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1482-ND.
CONN PLUG MOD 6-6POS UNSHIELDED - 5-555176-2
Order 'conn plug mod 6-6pos unshielded - 5-555176-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-555176-2-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1200-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1478-ND.
Send this link via E-Mail
Help With This Screen