CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR - Connectors, Interconnects
| Digi-Key Part Number | AE1195-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A-MO-4/4-SR | |||
| Description | CONN PLUG MOD 4-4 UNSHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A-MO-4/4-SR |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Cable Type | Round Cable, Stranded Wires |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Ratings | - |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | - |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MO 4 4 SR AMO44SR AE1195 ND AE1195ND AE1195 |
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR (AE1195-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SR
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1199-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1202-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SR-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1482-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1483-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1198-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1200-ND.
CONN PLUG MOD 6-6 UNSHIELDED - A-MO-6/6-SF-R
Order 'conn plug mod 6-6 unshielded - A-MO-6/6-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1477-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1478-ND.
CONN PLUG FLAT 4 CONDUCTOR SDL - 1-1761184-1
Order 'conn plug flat 4 conductor sdl - 1-1761184-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1761184-1-ND.
CONN PLUG FLAT 4 CONDUCTOR SDL - 1-520423-1
Order 'conn plug flat 4 conductor sdl - 1-520423-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-520423-1-ND.
CONN PLUG FLAT 4 CONDUCTOR SDL - 5-1761184-1
Order 'conn plug flat 4 conductor sdl - 5-1761184-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761184-1-ND.
CONN PLUG FLAT 4 CONDUCTOR SDL - 5-520423-1
Order 'conn plug flat 4 conductor sdl - 5-520423-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-520423-1-ND.
CONN PLUG MOD 8-8POS UNSHIELDED - 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-554739-1-ND.
CONN PLUG MOD 6-6POS UNSHIELDED - 5-555176-2
Order 'conn plug mod 6-6pos unshielded - 5-555176-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-555176-2-ND.
CONN PLUG MOD 4-4 UNSHIELDED - A-MO-4/4-SR
Order 'conn plug mod 4-4 unshielded - A-MO-4/4-SR' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1195-ND.
Send this link via E-Mail
Help With This Screen
