CONN RJ45 JACK SHIELD CAT5 PCB - A-RJ45-DFR-R
| Digi-Key Part Number | AE10166-ND |
1 10 25 50 100 |
27.69000 24.33100 21.81400 19.71660 16.78000 |
Extended Price
27.69 243.31 545.35 985.83 1678.00 |
| Manufacturer Part Number | A-RJ45-DFR-R | |||
| Description | CONN RJ45 JACK SHIELD CAT5 PCB | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-RJ45-DFR-R |
| Vendor | Assmann |
| Category | Connectors |
| Type | Jack |
| Positions-Contacts | 8p8c |
| Mounting Type | Through Hole |
| Number of Modules | 1 [Nom] |
| Feature(s) | Flange |
| Packaging | Bag |
| Housing Color | Black |
| Housing Material | Plastic |
| Fastening Type | Threaded |
| Height | 31.600 mm [Typ] |
| Length | 31.600 mm [Typ] |
| Width | 30.200 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A RJ45 DFR R ARJ45DFRR AE10166 ND AE10166ND AE10166 |
A-RJ45-DFR-R Specification Sheet
CONN RJ45 JACK SHIELD CAT5 PCB - A-RJ45-DFR-R (AE10166-ND)
Related parts:CONN RJ45 JACK SHIELD CAT5 PCB - A-RJ45-DFR-R
Order 'conn rj45 jack shield cat5 pcb - A-RJ45-DFR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10166-ND.
CONN RJ45 JACK SHIELD CAT5 PNLMT - A-RJ45GFS-R
Order 'conn rj45 jack shield cat5 pnlmt - A-RJ45GFS-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10165-ND.
CONN RCA JACK VERT BLACK PCB - RCJ-051
Order 'conn rca jack vert black pcb - RCJ-051' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1424-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515RS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RS-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515TS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515TS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TS-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42516
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42516' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
Order 'conn rca jack vert red pcb - RCJ-052' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.
CONN RCA JACK VERT WHITE PCB - RCJ-053
Order 'conn rca jack vert white pcb - RCJ-053' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1426-ND.
CONN RCA JACK VERT YELLOW PCB - RCJ-054
Order 'conn rca jack vert yellow pcb - RCJ-054' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1427-ND.
CONN RCA JACK VERT BLUE PCB - RCJ-055
Order 'conn rca jack vert blue pcb - RCJ-055' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1428-ND.
CONN RCA JACK VERT GREEN PCB - RCJ-056
Order 'conn rca jack vert green pcb - RCJ-056' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1429-ND.
CONN STEREO JACK 3.5MM 3P PCB - SJ-3533NGS
Order 'conn stereo jack 3.5mm 3p pcb - SJ-3533NGS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3533NGS-ND.
CONN STEREO JACK 3.5MM 3P PCB - SJ-3533NS
Order 'conn stereo jack 3.5mm 3p pcb - SJ-3533NS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3533NS-ND.
CONN STEREO JACK 3.5MM 4P PCB - SJ-3534NGS
Order 'conn stereo jack 3.5mm 4p pcb - SJ-3534NGS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3534NGS-ND.
Send this link via E-Mail
Help With This Screen