CONN MOD JACK 10-10 R/A SHLD KEY - 558068-1
| Digi-Key Part Number | A9132-ND |
450 |
4.28256 |
Extended Price
1927.15 |
| Manufacturer Part Number | 558068-1 | |||
| Description | CONN MOD JACK 10-10 R/A SHLD KEY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 558068-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Jack, Shielded |
| Positions-Contacts | 8p8c |
| Mounting Type | Panel Mount |
| Mounting Type | Through Hole with Board Lock |
| Number of Modules | 10 [Nom] |
| Packaging | Tray |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Nom] |
| Contact Material | Phosphor Bronze |
| Housing Color | Black |
| Housing Material | Polyester |
| Contact Type | Solder Post Socket |
| Height | 13.640 mm [Typ] |
| Length | 15.875 mm [Typ] |
| Width | 21.336 mm [Typ] |
| Current | 1.500 A [Max] |
| Voltage | 150.000 V [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Withstanding Voltage | 1000.0 V [Max] |
| A | 0.450 in [Nom] |
| B | 0.625 in [Nom] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
558068 1 5580681 A9132 ND A9132ND A9132 |
558068-1 Specification Sheet
CONN MOD JACK 10-10 R/A SHLD KEY - 558068-1 (A9132-ND)
Related parts:CONN MOD JACK 8-8 R/A SHLD KEYED - 5558178-1
Order 'conn mod jack 8-8 r/a shld keyed - 5558178-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31464-ND.
CONN MOD JACK 8-8 R/A SHLD KEYED - 558178-1
Order 'conn mod jack 8-8 r/a shld keyed - 558178-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9131-ND.
CONN MOD JACK 10-10 R/A SHLD KEY - 558068-1
Order 'conn mod jack 10-10 r/a shld key - 558068-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9132-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 5558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558342-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31466-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 5558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558344-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31468-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 558342-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9090-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 558344-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9095-ND.
CONN MOD JACK 10-10 R/A SHLD KEY - 5558068-1
Order 'conn mod jack 10-10 r/a shld key - 5558068-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31462-ND.
CONN MOD JACK 10-10 R/A SHLD PCB - 5558067-1
Order 'conn mod jack 10-10 r/a shld pcb - 5558067-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31461-ND.
CONN MOD JACK 10-10 R/A SHLD PCB - 5558070-1
Order 'conn mod jack 10-10 r/a shld pcb - 5558070-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31463-ND.
CONN MOD JACK 10-10 R/A SHLD PCB - 558067-1
Order 'conn mod jack 10-10 r/a shld pcb - 558067-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9067-ND.
CONN MOD JACK 10-10 R/A SHLD PCB - 558070-1
Order 'conn mod jack 10-10 r/a shld pcb - 558070-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9068-ND.
CONN MOD JACK 10-10 R/A PCB 50AU - 5558065-1
Order 'conn mod jack 10-10 r/a pcb 50au - 5558065-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31459-ND.
CONN MOD JACK 10-10 R/A PCB 50AU - 5558066-1
Order 'conn mod jack 10-10 r/a pcb 50au - 5558066-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31460-ND.
CONN MOD JACK 8-8 R/A SMT 50AU - 555764-1
Order 'conn mod jack 8-8 r/a smt 50au - 555764-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9045-ND.
Send this link via E-Mail
Help With This Screen