CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555426-3 - Connectors, Interconnects
| Digi-Key Part Number | A9120-ND |
1 25 100 500 1000 5000 |
.88000 .70440 .56360 .49316 .44033 .42271 |
Extended Price
0.88 17.61 56.36 246.58 440.33 2113.55 |
| Manufacturer Part Number | 5-555426-3 | |||
| Description | CONN MOD PLUG 6-6 FLAT OVAL AU | |||
| Quantity Available | 1098 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-555426-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Type | Flat Oval Cable, Solid Wires |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Ratings | Cat3 |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | - |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 555426 3 55554263 A9120 ND A9120ND A9120 |
5-555426-3 Specification Sheet
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555426-3 (A9120-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557972-2
Order 'conn mod plug 8-8 flat oval au - 5-557972-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24924-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557973-3
Order 'conn mod plug 8-8 flat oval au - 5-557973-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24925-ND.
CONN MOD PLUG 4-4 FLAT OVAL AU - 5-641334-3
Order 'conn mod plug 4-4 flat oval au - 5-641334-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9091-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-554739-3
Order 'conn mod plug 8-8 flat oval au - 5-554739-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9094-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-569542-2
Order 'conn mod plug 8-8 flat oval au - 5-569542-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9113-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-554720-3
Order 'conn mod plug 8-8 flat oval au - 5-554720-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9126-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555426-3
Order 'conn mod plug 6-6 flat oval au - 5-555426-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9120-ND.
CONN MOD PLUG 8-8 FLAT OVAL KEY - 5-555417-2
Order 'conn mod plug 8-8 flat oval key - 5-555417-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24926-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555236-2
Order 'conn mod plug 6-6 flat oval au - 5-555236-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24919-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555174-2
Order 'conn mod plug 6-6 flat oval au - 5-555174-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9027-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555237-2
Order 'conn mod plug 6-6 flat oval au - 5-555237-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9057-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-641337-3
Order 'conn mod plug 6-6 flat oval au - 5-641337-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9093-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555042-3
Order 'conn mod plug 6-6 flat oval au - 5-555042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9118-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-557970-3
Order 'conn mod plug 6-6 flat oval au - 5-557970-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9119-ND.
CONN MOD PLUG 4-4 FLAT OVAL 50AU - A-MO-4/4-F50-R
Order 'conn mod plug 4-4 flat oval 50au - A-MO-4/4-F50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10314-ND.
Send this link via E-Mail
Help With This Screen
