CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-2
| Digi-Key Part Number | A9112-ND |
1 25 100 500 1000 5000 |
2.08000 1.66480 1.33190 1.16540 1.04054 .99892 |
Extended Price
2.08 41.62 133.19 582.70 1040.54 4994.60 |
| Manufacturer Part Number | 5-569550-2 | |||
| Description | CONN PLUG MOD 8-8 ROUND SOLID AU | |||
| Quantity Available | 916 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-569550-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Plug, Shielded |
| Positions-Contacts | 8p8c |
| Mounting Type | Free Hanging |
| Number of Modules | 1 [Nom] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Nom] |
| Contact Material | Phosphor Bronze |
| Housing Material | Polycarbonate |
| Cable Type | Round |
| Contact Type | IDC Pin |
| Height | 7.976 mm [Typ] |
| Length | 11.786 mm [Typ] |
| Width | 22.733 mm [Typ] |
| Current | 1.500 A [Max] |
| Voltage | 150.000 V [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Withstanding Voltage | 1000.0 V [Max] |
| A | 0.464 in [Nom] |
| B | 0.895 in [Nom] |
| C | 0.314 in [Nom] |
| Standard | UL |
| Standard | CSA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 569550 2 55695502 A9112 ND A9112ND A9112 |
5-569550-2 Specification Sheet
CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-2 (A9112-ND)
Related parts:CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-3
Order 'conn plug mod 8-8 round solid au - 5-569550-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-569550-3-ND.
CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-2
Order 'conn plug mod 8-8 round solid au - 5-569550-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9112-ND.
CONN PLUG MOD 8-8 ROUND STRANDED - 5-569532-2
Order 'conn plug mod 8-8 round stranded - 5-569532-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9114-ND.
CONN PLUG MOD 8-8POS UNSHIELDED - 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-554739-1-ND.
CONN PLUG MOD 8-8 STANDARD - 937-SP-3088
Order 'conn plug mod 8-8 standard - 937-SP-3088' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1137-ND.
CONN PLUG MOD 8-8 STANDARD - 937-SP-3088R
Order 'conn plug mod 8-8 standard - 937-SP-3088R' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1138-ND.
CONN PLUG FLAT 8 CONDUCTOR SDL - 5-520423-3
Order 'conn plug flat 8 conductor sdl - 5-520423-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-520423-3-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1200-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SFS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1201-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1202-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SRS
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SRS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1203-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SF-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1478-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS-R
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SFS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1479-ND.
CONN PLUG MOD 8-8 UNSHIELDED - A-MO-8/8-SR-R
Order 'conn plug mod 8-8 unshielded - A-MO-8/8-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1483-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SRS-R
Order 'conn plug mod 8-8 shielded cat5 - A-MO-8/8-SRS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1484-ND.
Send this link via E-Mail
Help With This Screen