CONN 8-8 MOD JACK CAT5 UNSH 8PRT - 558502-1
| Digi-Key Part Number | A9102-ND |
1 25 100 500 1000 5000 |
12.33000 9.86000 7.88800 6.90200 6.16250 5.91600 |
Extended Price
12.33 246.50 788.80 3451.00 6162.50 29580.00 |
| Manufacturer Part Number | 558502-1 | |||
| Description | CONN 8-8 MOD JACK CAT5 UNSH 8PRT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 558502-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Jack |
| Positions-Contacts | 8p8c |
| Mounting Type | Through Hole |
| Number of Modules | 8 [Nom] |
| Contact Finish | Gold |
| Contact Material | Phosphor Bronze |
| Housing Color | Black |
| Housing Material | Polyester |
| Contact Type | Solder Post Socket |
| Height | 13.386 mm [Typ] |
| Length | 20.574 mm [Typ] |
| Width | 20.574 mm [Typ] |
| Current | 1.500 A [Max] |
| Voltage | 150.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| A | 4.500 in [Nom] |
| B | 0.810 in [Nom] |
| C | 0.527 in [Nom] |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
558502 1 5585021 A9102 ND A9102ND A9102 |
CONN 8-8 MOD JACK CAT5 UNSH 8PRT - 558502-1 (A9102-ND)
Related parts:CONN 8-8 MOD JACK CAT5 UNSH 8PRT - 558502-1
Order 'conn 8-8 mod jack cat5 unsh 8prt - 558502-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9102-ND.
CONN D-SUB MOD JACK RECEPT 8POS - 5-747868-1
Order 'conn d-sub mod jack recept 8pos - 5-747868-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35053-ND.
CONN 8-8 MOD JACK 1PC SHIELD - SS-7188S-A-PG4-1-BA
Order 'conn 8-8 mod jack 1pc shield - SS-7188S-A-PG4-1-BA' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1048-ND.
CONN 1POS 8-8 MOD JACK SHLD PAN - 557787-1
Order 'conn 1pos 8-8 mod jack shld pan - 557787-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9066-ND.
CONN 8-8 MOD PLUG CAT5 - 943-SP-370808M2-A264
Order 'conn 8-8 mod plug cat5 - 943-SP-370808M2-A264' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1008-ND.
CONN 8-8 MOD PLUG CAT5 SHIELDED - 943-SP-370808SM2-A264
Order 'conn 8-8 mod plug cat5 shielded - 943-SP-370808SM2-A264' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1009-ND.
CONN 8-8 MOD JACK - SS-6488-FLS
Order 'conn 8-8 mod jack - SS-6488-FLS' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1021-ND.
CONN 8-8 MOD JACK - SS-6488-NF
Order 'conn 8-8 mod jack - SS-6488-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1022-ND.
CONN 8-8 MOD JACK 1PC SHIELD - SS-6488S-A-FLS
Order 'conn 8-8 mod jack 1pc shield - SS-6488S-A-FLS' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1023-ND.
CONN 8-8 MOD JACK 1PC SHIELD - SS-6488S-A-NF
Order 'conn 8-8 mod jack 1pc shield - SS-6488S-A-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1024-ND.
CONN 8-8 MOD JACK 1PC SHIELD - SS-6488S-A-PG4-BA
Order 'conn 8-8 mod jack 1pc shield - SS-6488S-A-PG4-BA' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1025-ND.
CONN 10-8 MOD JACK - SS-650810-A-NF
Order 'conn 10-8 mod jack - SS-650810-A-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1026-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-650810S-A-FLS
Order 'conn 10-8 mod jack 1pc shield - SS-650810S-A-FLS' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1027-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-650810S-A-NF
Order 'conn 10-8 mod jack 1pc shield - SS-650810S-A-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1028-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
Order 'conn 8-8 mod jack shield 4 port - SS-668804S-A-PG4-AC' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1035-ND.
Send this link via E-Mail
Help With This Screen