CONN MOD PLUG 6-4 FLAT OVAL AU - 5-641335-3
| Digi-Key Part Number | A9092-ND |
1 10 25 50 100 250 500 750 1000 |
.28000 .24000 .22960 .20280 .17340 .15472 .14406 .13872 .13339 |
Extended Price
0.28 2.40 5.74 10.14 17.34 38.68 72.03 104.04 133.39 |
| Manufacturer Part Number | 5-641335-3 | |||
| Description | CONN MOD PLUG 6-4 FLAT OVAL AU | |||
| Quantity Available | 2747 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-641335-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Type | Flat Oval Cable, Stranded Wires |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Ratings | Cat3 |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | - |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 641335 3 56413353 A9092 ND A9092ND A9092 |
5-641335-3 Specification Sheet
CONN MOD PLUG 6-4 FLAT OVAL AU - 5-641335-3 (A9092-ND)
Related parts :CONN MOD PLUG 6-4 FLAT OVAL AU - 5-641335-3
Order 'conn mod plug 6-4 flat oval au - 5-641335-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9092-ND.
CONN MOD PLUG 6-4 FLAT OVAL AU - 5-557965-2
Order 'conn mod plug 6-4 flat oval au - 5-557965-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24922-ND.
CONN MOD PLUG 6-4 FLAT OVAL AU - 5-556384-3
Order 'conn mod plug 6-4 flat oval au - 5-556384-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9116-ND.
CONN MOD PLUG 6-2 FLAT OVAL AU - 5-641333-2
Order 'conn mod plug 6-2 flat oval au - 5-641333-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24921-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557972-2
Order 'conn mod plug 8-8 flat oval au - 5-557972-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24924-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557973-3
Order 'conn mod plug 8-8 flat oval au - 5-557973-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24925-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-554739-3
Order 'conn mod plug 8-8 flat oval au - 5-554739-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9094-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-569542-2
Order 'conn mod plug 8-8 flat oval au - 5-569542-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9113-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-554720-3
Order 'conn mod plug 8-8 flat oval au - 5-554720-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9126-ND.
CONN MOD PLUG 8-8 FLAT OVAL KEY - 5-555417-2
Order 'conn mod plug 8-8 flat oval key - 5-555417-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24926-ND.
CONN MOD PLUG 4-4 FLAT OVAL AU - 5-641334-3
Order 'conn mod plug 4-4 flat oval au - 5-641334-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9091-ND.
CONN MOD PLUG 6-4 STR/FLAT CABLE - 32-5954UL
Order 'conn mod plug 6-4 str/flat cable - 32-5954UL' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10083-ND.
CONN MOD PLUG 6-4 FCC 68 SHORT - 90075-0035
Order 'conn mod plug 6-4 fcc 68 short - 90075-0035' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90075-0035-ND.
CONN MOD PLUG 8-8 FLAT OVAL 50AU - A-MO-8/8-F50-R
Order 'conn mod plug 8-8 flat oval 50au - A-MO-8/8-F50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10316-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555236-2
Order 'conn mod plug 6-6 flat oval au - 5-555236-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24919-ND.
Send this link via E-Mail
Help With This Screen
