CONN MOD JACK 6-6 VERT PCB 50AU - 520425-3
| Digi-Key Part Number | A9084-ND |
704 |
.54825 |
Extended Price
385.97 |
| Manufacturer Part Number | 520425-3 | |||
| Description | CONN MOD JACK 6-6 VERT PCB 50AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 520425-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | - |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | - |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
520425 3 5204253 A9084 ND A9084ND A9084 |
520425-3 Specification Sheet
CONN MOD JACK 6-6 VERT PCB 50AU - 520425-3 (A9084-ND)
Related parts:CONN MOD JACK 6-6 VERT PCB 50AU - 520425-3
Order 'conn mod jack 6-6 vert pcb 50au - 520425-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9084-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 556416-1
Order 'conn mod jack 8-8 vert pcb 50au - 556416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9085-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 558872-1
Order 'conn mod jack 4-4 vert pcb 50au - 558872-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24915-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 557730-1
Order 'conn mod jack 8-8 vert pcb 50au - 557730-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24916-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 5520257-2
Order 'conn mod jack 4-4 vert pcb 50au - 5520257-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31409-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5520259-4
Order 'conn mod jack 8-8 vert pcb 50au - 5520259-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31412-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5520260-4
Order 'conn mod jack 8-8 vert pcb 50au - 5520260-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31413-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5555799-1
Order 'conn mod jack 8-8 vert pcb 50au - 5555799-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31425-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5556416-1
Order 'conn mod jack 8-8 vert pcb 50au - 5556416-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31428-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5557730-1
Order 'conn mod jack 8-8 vert pcb 50au - 5557730-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31429-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5557969-1
Order 'conn mod jack 8-8 vert pcb 50au - 5557969-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31430-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 5558872-1
Order 'conn mod jack 4-4 vert pcb 50au - 5558872-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31431-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 520260-4
Order 'conn mod jack 8-8 vert pcb 50au - 520260-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9052-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 520257-2
Order 'conn mod jack 4-4 vert pcb 50au - 520257-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9071-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 520259-4
Order 'conn mod jack 8-8 vert pcb 50au - 520259-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9074-ND.
Send this link via E-Mail
Help With This Screen