CONN MOD JACK 10-10 R/A SHLD PCB - 558067-1
| Digi-Key Part Number | A9067-ND |
900 |
2.70837 |
Extended Price
2437.53 |
| Manufacturer Part Number | 558067-1 | |||
| Description | CONN MOD JACK 10-10 R/A SHLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 558067-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Jack, Shielded |
| Positions-Contacts | 10p10c |
| Mounting Type | Through Hole |
| Mounting Type | Panel Mount |
| Number of Modules | 1 [Nom] |
| Packaging | Tray |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Nom] |
| Contact Material | Phosphor Bronze |
| Housing Color | Black |
| Housing Material | Polyester |
| Contact Type | Solder Post Socket |
| Height | 13.640 mm [Typ] |
| Length | 15.875 mm [Typ] |
| Width | 21.336 mm [Typ] |
| Current | 1.500 A [Max] |
| Voltage | 150.000 V [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Withstanding Voltage | 1000.0 V [Max] |
| A | 0.450 in [Nom] |
| B | 0.625 in [Nom] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
558067 1 5580671 A9067 ND A9067ND A9067 |
558067-1 Specification Sheet
CONN MOD JACK 10-10 R/A SHLD PCB - 558067-1 (A9067-ND)
Related parts:CONN MOD JACK 8-8 RT/A SHLD PCB - 5558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558342-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31466-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 5558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558344-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31468-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 558342-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9090-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 558344-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9095-ND.
CONN MOD JACK 10-10 R/A SHLD PCB - 558067-1
Order 'conn mod jack 10-10 r/a shld pcb - 558067-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9067-ND.
CONN MOD JACK 8-8 R/A KEYED PCB - 556591-1
Order 'conn mod jack 8-8 r/a keyed pcb - 556591-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9056-ND.
CONN MOD JACK 6PORT 8-8 RT/A PCB - 569261-1
Order 'conn mod jack 6port 8-8 rt/a pcb - 569261-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24189-ND.
CONN MOD JACK 8PORT 8-8 RT/A PCB - 569262-1
Order 'conn mod jack 8port 8-8 rt/a pcb - 569262-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24911-ND.
CONN MOD JACK 12PORT 8-8 R/A PCB - 569263-1
Order 'conn mod jack 12port 8-8 r/a pcb - 569263-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24912-ND.
CONN MOD JACK 16PORT 8-8 R/A PCB - 569264-1
Order 'conn mod jack 16port 8-8 r/a pcb - 569264-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24913-ND.
CONN MOD JACK 2PORT 8-8 RT/A PCB - 569381-1
Order 'conn mod jack 2port 8-8 rt/a pcb - 569381-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24917-ND.
CONN MOD JACK 8-8 RT/A KEYED PCB - 5556591-1
Order 'conn mod jack 8-8 rt/a keyed pcb - 5556591-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31447-ND.
CONN MOD JACK 2PORT 8-8 RT/A PCB - 5557560-1
Order 'conn mod jack 2port 8-8 rt/a pcb - 5557560-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31449-ND.
CONN MOD JACK 3PORT 8-8 RT/A PCB - 5557561-1
Order 'conn mod jack 3port 8-8 rt/a pcb - 5557561-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31450-ND.
CONN MOD JACK 4PORT 8-8 RT/A PCB - 5557562-1
Order 'conn mod jack 4port 8-8 rt/a pcb - 5557562-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31451-ND.
Send this link via E-Mail
Help With This Screen