Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 558065-1
CONN MOD JACK 1PRT 10-10 R/A PCB - 558065-1 - Connectors, Interconnects
| Digi-Key Part Number | A9064-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 558065-1 | |||
| Description | CONN MOD JACK 1PRT 10-10 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 558065-1
| Technical/Catalog Information | 558065-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 10p10c (RJ50) |
| Number of Rows | 1 |
| Ratings | Cat3 |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
558065 1 5580651 A9064 ND A9064ND A9064 |
558065-1 Specification Sheet
CONN MOD JACK 1PRT 10-10 R/A PCB - 558065-1 (A9064-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 558065-1Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Panel Stops 5556591-1
Order 'conn mod jack 8-8 rt/a keyed pcb - 5556591-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31447-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Panel Stops 556591-1
Order 'conn mod jack 8-8 r/a keyed pcb - 556591-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9056-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 558065-1
Order 'conn mod jack 1prt 10-10 r/a pcb - 558065-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9064-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 558066-1
Order 'conn mod jack 1prt 10-10 r/a pcb - 558066-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9065-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5557560-1
Order 'conn mod jack 2port 8-8 rt/a pcb - 5557560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31449-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 5557561-1
Order 'conn mod jack 3port 8-8 rt/a pcb - 5557561-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31450-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5557562-1
Order 'conn mod jack 4port 8-8 rt/a pcb - 5557562-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31451-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 5557563-1
Order 'conn mod jack 5port 8-8 rt/a pcb - 5557563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31452-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5557564-1
Order 'conn mod jack 6port 8-8 rt/a pcb - 5557564-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31453-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 5557566-1
Order 'conn mod jack 8port 8-8 rt/a pcb - 5557566-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31454-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 5557572-1
Order 'conn mod jack 6port 8-8 rt/a pcb - 5557572-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31455-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558342-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31466-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31468-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 5558501-1
Order 'conn mod jack 6port 8-8 rt/a pcb - 5558501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31469-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 557572-1
Order 'conn mod jack 6port 8-8 rt/a pcb - 557572-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9022-ND.
Options for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 558065-1
Send this link via E-Mail
Help With This Screen
