CONN RECEPT ETHERNET WITH/PCB - 1-1546409-1
| Digi-Key Part Number | A34355-ND |
1 25 50 100 500 1000 |
32.04000 29.69720 25.94580 22.97610 21.10050 19.53750 |
Extended Price
32.04 742.43 1297.29 2297.61 10550.25 19537.50 |
| Manufacturer Part Number | 1-1546409-1 | |||
| Description | CONN RECEPT ETHERNET WITH/PCB | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546409-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Jack |
| Positions-Contacts | 8p8c |
| Mounting Type | Panel Mount |
| Number of Modules | 1 [Nom] |
| Packaging | Bulk |
| Fastening Type | Threaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546409 1 115464091 A34355 ND A34355ND A34355 |
1-1546409-1 Specification Sheet
CONN RECEPT ETHERNET WITH/PCB - 1-1546409-1 (A34355-ND)
Related parts:CONN RECEPT ETHERNET WITH/PCB - 1546409-1
Order 'conn recept ethernet with/pcb - 1546409-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30683-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546409-1
Order 'conn recept ethernet with/pcb - 1-1546409-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34355-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546410-1
Order 'conn recept ethernet with/pcb - 1546410-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30684-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546411-1
Order 'conn recept ethernet with/pcb - 1546411-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30685-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546412-1
Order 'conn recept ethernet with/pcb - 1546412-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30686-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546410-1
Order 'conn recept ethernet with/pcb - 1-1546410-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34356-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546411-1
Order 'conn recept ethernet with/pcb - 1-1546411-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34357-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546412-1
Order 'conn recept ethernet with/pcb - 1-1546412-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34358-ND.
CONN RECEPT POWER CORD - 206637-1
Order 'conn recept power cord - 206637-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206637-1-ND.
CONN RECEPT COUPLING DUPLEX - 504640-1
Order 'conn recept coupling duplex - 504640-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504640-1-ND.
CONN SOCKET 28POS DIP PCB - 1-1437538-6
Order 'conn socket 28pos dip pcb - 1-1437538-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437538-6-ND.
CONN RECEPT CAP IP67 W/LANYARD - 1546406-1
Order 'conn recept cap ip67 w/lanyard - 1546406-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30700-ND.
CONN RECEPT/CAP 9POS MIC NATURAL - 172506-1
Order 'conn recept/cap 9pos mic natural - 172506-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 172506-1-ND.
CONN RECEPT/CAP 13POS MIC NATRL - 172508-1
Order 'conn recept/cap 13pos mic natrl - 172508-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 172508-1-ND.
CONN RECEPT 28 POS CRIMP .156 - 531479-1
Order 'conn recept 28 pos crimp .156 - 531479-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 531479-1-ND.
Send this link via E-Mail
Help With This Screen