CONN RECEPT 8POS ETHERNET PCB - 1-1546405-1
| Digi-Key Part Number | A34351-ND |
1 25 50 100 500 1000 |
29.01000 26.88520 23.48900 20.80050 19.10250 17.68750 |
Extended Price
29.01 672.13 1174.45 2080.05 9551.25 17687.50 |
| Manufacturer Part Number | 1-1546405-1 | |||
| Description | CONN RECEPT 8POS ETHERNET PCB | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546405-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Jack |
| Positions-Contacts | 8p8c |
| Mounting Type | Through Hole |
| Number of Modules | 1 [Nom] |
| Packaging | Bulk |
| Fastening Type | Threaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546405 1 115464051 A34351 ND A34351ND A34351 |
1-1546405-1 Specification Sheet
CONN RECEPT 8POS ETHERNET PCB - 1-1546405-1 (A34351-ND)
Related parts:CONN RECEPT 8POS ETHERNET PCB - 1546405-1
Order 'conn recept 8pos ethernet pcb - 1546405-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30682-ND.
CONN RECEPT 8POS ETHERNET PCB - 1-1546405-1
Order 'conn recept 8pos ethernet pcb - 1-1546405-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34351-ND.
CONN RECEPT 8POS JR POWER TIMER - 881647-1
Order 'conn recept 8pos jr power timer - 881647-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 881647-1-ND.
CONN RECEPT POWER CORD - 206637-1
Order 'conn recept power cord - 206637-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206637-1-ND.
CONN RECEPT COUPLING DUPLEX - 504640-1
Order 'conn recept coupling duplex - 504640-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504640-1-ND.
CONN SOCKET 28POS DIP PCB - 1-1437538-6
Order 'conn socket 28pos dip pcb - 1-1437538-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437538-6-ND.
CONN COUPLER 8POS RTANG PANEL MT - 555051-1
Order 'conn coupler 8pos rtang panel mt - 555051-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9108-ND.
CONN RECEPT CAP IP67 W/LANYARD - 1546406-1
Order 'conn recept cap ip67 w/lanyard - 1546406-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30700-ND.
CONN RECEPT 8POS VERT PCB - 146138-6
Order 'conn recept 8pos vert pcb - 146138-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146138-6-ND.
CONN RECEPT/CAP 9POS MIC NATURAL - 172506-1
Order 'conn recept/cap 9pos mic natural - 172506-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 172506-1-ND.
CONN RECEPT/CAP 13POS MIC NATRL - 172508-1
Order 'conn recept/cap 13pos mic natrl - 172508-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 172508-1-ND.
CONN HOUSING 8POS DUAL .156 - 2-583859-1
Order 'conn housing 8pos dual .156 - 2-583859-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-583859-1-ND.
CONN RECEPT 28 POS CRIMP .156 - 531479-1
Order 'conn recept 28 pos crimp .156 - 531479-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 531479-1-ND.
CONN RECEPT HOUSING 2-4 POLE - 1604077-1
Order 'conn recept housing 2-4 pole - 1604077-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604077-1-ND.
CONN RECEPT HOUSING 5-6 POLE - 1604078-1
Order 'conn recept housing 5-6 pole - 1604078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604078-1-ND.
Send this link via E-Mail
Help With This Screen