CONN MOD JACK 10-10 R/A SHLD PCB - 5558067-1 - Connectors
| Digi-Key Part Number | A31461-ND |
1 25 100 500 1000 5000 |
4.22000 3.37480 2.69990 2.36244 2.10933 2.02495 |
Extended Price
4.22 84.37 269.99 1181.22 2109.33 10124.75 |
| Manufacturer Part Number | 5558067-1 | |||
| Description | CONN MOD JACK 10-10 R/A SHLD PCB | |||
| Quantity Available | 1055 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5558067-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 10p10c (RJ50) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | - |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5558067 1 55580671 A31461 ND A31461ND A31461 |
CONN MOD JACK 10-10 R/A SHLD PCB - 5558067-1 (A31461-ND) - Connectors
Related parts Connectors :CONN MOD JACK 8-8 RT/A SHLD PCB - 5558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558342-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31466-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 5558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 5558344-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31468-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 558342-1
Order 'conn mod jack 8-8 rt/a shld pcb - 558342-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9090-ND.
CONN MOD JACK 8-8 RT/A SHLD PCB - 558344-1
Order 'conn mod jack 8-8 rt/a shld pcb - 558344-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9095-ND.
CONN MOD JACK 10-10 R/A SHLD PCB - 5558067-1
Order 'conn mod jack 10-10 r/a shld pcb - 5558067-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31461-ND.
CONN MOD JACK 6PORT 8-8 RT/A PCB - 569261-1
Order 'conn mod jack 6port 8-8 rt/a pcb - 569261-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24189-ND.
CONN MOD JACK 8PORT 8-8 RT/A PCB - 569262-1
Order 'conn mod jack 8port 8-8 rt/a pcb - 569262-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24911-ND.
CONN MOD JACK 12PORT 8-8 R/A PCB - 569263-1
Order 'conn mod jack 12port 8-8 r/a pcb - 569263-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24912-ND.
CONN MOD JACK 16PORT 8-8 R/A PCB - 569264-1
Order 'conn mod jack 16port 8-8 r/a pcb - 569264-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24913-ND.
CONN MOD JACK 2PORT 8-8 RT/A PCB - 569381-1
Order 'conn mod jack 2port 8-8 rt/a pcb - 569381-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24917-ND.
CONN MOD JACK 8-8 RT/A KEYED PCB - 5556591-1
Order 'conn mod jack 8-8 rt/a keyed pcb - 5556591-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31447-ND.
CONN MOD JACK 2PORT 8-8 RT/A PCB - 5557560-1
Order 'conn mod jack 2port 8-8 rt/a pcb - 5557560-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31449-ND.
CONN MOD JACK 3PORT 8-8 RT/A PCB - 5557561-1
Order 'conn mod jack 3port 8-8 rt/a pcb - 5557561-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31450-ND.
CONN MOD JACK 4PORT 8-8 RT/A PCB - 5557562-1
Order 'conn mod jack 4port 8-8 rt/a pcb - 5557562-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31451-ND.
CONN MOD JACK 5PORT 8-8 RT/A PCB - 5557563-1
Order 'conn mod jack 5port 8-8 rt/a pcb - 5557563-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31452-ND.
Send this link via E-Mail
Help With This Screen