CONN MOD JACK RJ45 2X8 R/A PCB - 10021246-118LF - Connectors
| Digi-Key Part Number | 609-2072-ND |
1 25 100 500 1000 |
14.27000 9.69080 8.91800 8.17478 7.87752 |
Extended Price
14.27 242.27 891.80 4087.39 7877.52 |
| Manufacturer Part Number | 10021246-118LF | |||
| Description | CONN MOD JACK RJ45 2X8 R/A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10021246-118LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 16 |
| Number of Positions/Contacts | 16 x 8p8c (RJ45) |
| Number of Rows | 2 |
| Ratings | - |
| Series | - |
| Shielding | Shielded |
| Tab Direction | Up and Down |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10021246 118LF 10021246118LF 609 2072 ND 6092072ND 609-2072 |
CONN MOD JACK RJ45 2X8 R/A PCB - 10021246-118LF (609-2072-ND) - Connectors
Related parts Connectors :CONN MOD JACK RJ45 2X8 R/A PCB - 10021246-118LF
Order 'conn mod jack rj45 2x8 r/a pcb - 10021246-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2072-ND.
CONN MOD JACK RJ45 2X8 R/A PCB - 10021246-218LF
Order 'conn mod jack rj45 2x8 r/a pcb - 10021246-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2076-ND.
CONN MOD JACK RJ45 2X2 R/A PCB - 10021246-112LF
Order 'conn mod jack rj45 2x2 r/a pcb - 10021246-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2069-ND.
CONN MOD JACK RJ45 2X4 R/A PCB - 10021246-114LF
Order 'conn mod jack rj45 2x4 r/a pcb - 10021246-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2070-ND.
CONN MOD JACK RJ45 2X6 R/A PCB - 10021246-116LF
Order 'conn mod jack rj45 2x6 r/a pcb - 10021246-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2071-ND.
CONN MOD JACK RJ45 2X2 R/A PCB - 10021246-212LF
Order 'conn mod jack rj45 2x2 r/a pcb - 10021246-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2073-ND.
CONN MOD JACK RJ45 2X4 R/A PCB - 10021246-214LF
Order 'conn mod jack rj45 2x4 r/a pcb - 10021246-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2074-ND.
CONN MOD JACK RJ45 2X6 R/A PCB - 10021246-216LF
Order 'conn mod jack rj45 2x6 r/a pcb - 10021246-216LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2075-ND.
CONN MOD JACK 8-8 R/A PCB - 54602-908LF
Order 'conn mod jack 8-8 r/a pcb - 54602-908LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1046-ND.
CONN MOD JACK 10-10 R/A PCB - 54602-910LF
Order 'conn mod jack 10-10 r/a pcb - 54602-910LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1047-ND.
CONN MOD JACK 4-4 R/A PCB - 66010-001LF
Order 'conn mod jack 4-4 r/a pcb - 66010-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1048-ND.
CONN MOD JACK 6-6 R/A PCB - 66011-002LF
Order 'conn mod jack 6-6 r/a pcb - 66011-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1049-ND.
CONN MOD JACK 4-4 R/A PCB - 68897-001LF
Order 'conn mod jack 4-4 r/a pcb - 68897-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1050-ND.
CONN MOD JACK 4-4 R/A PCB - 87180-044LF
Order 'conn mod jack 4-4 r/a pcb - 87180-044LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1054-ND.
CONN MOD JACK 6-2 R/A PCB - 87180-062LF
Order 'conn mod jack 6-2 r/a pcb - 87180-062LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1055-ND.
Send this link via E-Mail
Help With This Screen