CONN MOD JACK 8-8 VERT PCB - 90598-001LF
| Digi-Key Part Number | 609-1065-ND |
1 25 100 500 1000 |
1.89000 1.08200 .93590 .82774 .78445 |
Extended Price
1.89 27.05 93.59 413.87 784.45 |
| Manufacturer Part Number | 90598-001LF | |||
| Description | CONN MOD JACK 8-8 VERT PCB | |||
| Quantity Available | 570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90598-001LF |
| Vendor | FCI |
| Category | Connectors |
| Type | Jack |
| Positions-Contacts | 8p8c |
| Mounting Type | Through Hole |
| Number of Modules | 1 [Nom] |
| Feature(s) | Board Lock |
| Packaging | Bulk |
| Height | 15.620 mm [Typ] |
| Length | 17.780 mm [Typ] |
| Width | 16.380 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90598 001LF 90598001LF 609 1065 ND 6091065ND 609-1065 |
90598-001LF Specification Sheet
CONN MOD JACK 8-8 VERT PCB - 90598-001LF (609-1065-ND)
Related parts:CONN MOD JACK 4-4 VERT PCB - 69253-001LF
Order 'conn mod jack 4-4 vert pcb - 69253-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1051-ND.
CONN MOD JACK 6-6 VERT PCB - 69254-001LF
Order 'conn mod jack 6-6 vert pcb - 69254-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1052-ND.
CONN MOD JACK 4-4 VERT PCB - 90511-001LF
Order 'conn mod jack 4-4 vert pcb - 90511-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1062-ND.
CONN MOD JACK 6-6 VERT PCB - 90512-001LF
Order 'conn mod jack 6-6 vert pcb - 90512-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1063-ND.
CONN MOD JACK 8-8 VERT PCB - 90598-001LF
Order 'conn mod jack 8-8 vert pcb - 90598-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1065-ND.
CONN MOD JACK 6-4 VERT PCB - 90512-003LF
Order 'conn mod jack 6-4 vert pcb - 90512-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1064-ND.
CONN MOD JACK 4-4 VERT PCB - 61835-0441LF
Order 'conn mod jack 4-4 vert pcb - 61835-0441LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1067-ND.
CONN MOD JACK 6-4 VERT PCB 50AU - 520425-2
Order 'conn mod jack 6-4 vert pcb 50au - 520425-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9083-ND.
CONN MOD JACK 6-6 VERT PCB 50AU - 520425-3
Order 'conn mod jack 6-6 vert pcb 50au - 520425-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9084-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 558872-1
Order 'conn mod jack 4-4 vert pcb 50au - 558872-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24915-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 5520257-2
Order 'conn mod jack 4-4 vert pcb 50au - 5520257-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31409-ND.
CONN MOD JACK 6-4 VERT PCB 50AU - 5520258-2
Order 'conn mod jack 6-4 vert pcb 50au - 5520258-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31410-ND.
CONN MOD JACK 6-6 VERT PCB 50AU - 5520258-3
Order 'conn mod jack 6-6 vert pcb 50au - 5520258-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31411-ND.
CONN MOD JACK 6-4 VERT PCB 50AU - 5520425-2
Order 'conn mod jack 6-4 vert pcb 50au - 5520425-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31414-ND.
CONN MOD JACK 6-6 VERT PCB 50AU - 5520425-3
Order 'conn mod jack 6-6 vert pcb 50au - 5520425-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31415-ND.
Send this link via E-Mail
Help With This Screen