CONN MOD JACK 6-6 VERT PCB - 90512-001LF
| Digi-Key Part Number | 609-1063-ND |
1 25 100 500 1000 |
1.41000 .77960 .66830 .59408 .55695 |
Extended Price
1.41 19.49 66.83 297.04 556.95 |
| Manufacturer Part Number | 90512-001LF | |||
| Description | CONN MOD JACK 6-6 VERT PCB | |||
| Quantity Available | 3659 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90512-001LF |
| Vendor | FCI |
| Category | Connectors |
| Type | Jack |
| Positions-Contacts | 6p6c |
| Mounting Type | Through Hole |
| Number of Modules | 1 [Nom] |
| Feature(s) | Board Lock |
| Packaging | Bulk |
| Height | 15.620 mm [Typ] |
| Length | 15.750 mm [Typ] |
| Width | 16.380 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90512 001LF 90512001LF 609 1063 ND 6091063ND 609-1063 |
90512-001LF Specification Sheet
CONN MOD JACK 6-6 VERT PCB - 90512-001LF (609-1063-ND)
Related parts:CONN MOD JACK 4-4 VERT PCB - 69253-001LF
Order 'conn mod jack 4-4 vert pcb - 69253-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1051-ND.
CONN MOD JACK 8-8 VERT PCB - 69255-001LF
Order 'conn mod jack 8-8 vert pcb - 69255-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1053-ND.
CONN MOD JACK 4-4 VERT PCB - 90511-001LF
Order 'conn mod jack 4-4 vert pcb - 90511-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1062-ND.
CONN MOD JACK 8-8 VERT PCB - 90598-001LF
Order 'conn mod jack 8-8 vert pcb - 90598-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1065-ND.
CONN MOD JACK 4-4 VERT PCB - 61835-0441LF
Order 'conn mod jack 4-4 vert pcb - 61835-0441LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1067-ND.
CONN MOD JACK 8-8 VERT PCB SHLD - 94152-088LF
Order 'conn mod jack 8-8 vert pcb shld - 94152-088LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1072-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 556416-1
Order 'conn mod jack 8-8 vert pcb 50au - 556416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9085-ND.
CONN MOD JACK 8-8 VERT PCB - 43090-0003
Order 'conn mod jack 8-8 vert pcb - 43090-0003' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 43090-0003-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 558872-1
Order 'conn mod jack 4-4 vert pcb 50au - 558872-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24915-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 557730-1
Order 'conn mod jack 8-8 vert pcb 50au - 557730-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24916-ND.
CONN MOD JACK 4-4 VERT PCB 50AU - 5520257-2
Order 'conn mod jack 4-4 vert pcb 50au - 5520257-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31409-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5520259-4
Order 'conn mod jack 8-8 vert pcb 50au - 5520259-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31412-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5520260-4
Order 'conn mod jack 8-8 vert pcb 50au - 5520260-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31413-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5555799-1
Order 'conn mod jack 8-8 vert pcb 50au - 5555799-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31425-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 5556416-1
Order 'conn mod jack 8-8 vert pcb 50au - 5556416-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31428-ND.
Send this link via E-Mail
Help With This Screen