Modular - Jack Connector Stewart Connector Systems Inc Jack Board Lock, Panel Stops SS65100-030F
CONN 10-10 MOD JACK VERT - SS65100-030F - Connectors
| Digi-Key Part Number | 380-1113-ND |
1 25 100 250 500 1000 |
2.02000 1.89320 1.73530 1.57752 1.26200 1.13580 |
Extended Price
2.02 47.33 173.53 394.38 631.00 1135.80 |
| Manufacturer Part Number | SS65100-030F | |||
| Description | CONN 10-10 MOD JACK VERT | |||
| Quantity Available | 1907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS65100-030F |
| Vendor | Stewart Connector Systems Inc |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 10p10c (RJ50) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS65100 030F SS65100030F 380 1113 ND 3801113ND 380-1113 |
SS65100-030F Specification Sheet
CONN 10-10 MOD JACK VERT - SS65100-030F (380-1113-ND) - Connectors
Related parts Modular - Jack Connector Stewart Connector Systems Inc Jack Board Lock, Panel Stops SS65100-030FModular - Jack Connector Stewart Connector Systems Inc Jack Board Lock, Panel Stops SS65100-030F
Order 'conn 10-10 mod jack vert - SS65100-030F' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1113-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Stewart Connector Systems Inc Jack SS-6444-NF
Order 'conn 4-4 mod jack - SS-6444-NF' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1017-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Stewart Connector Systems Inc Jack SS-6488-NF
Order 'conn 8-8 mod jack - SS-6488-NF' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1022-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock SS-668804S-A-PG4-AC
Order 'conn 8-8 mod jack shield 4 port - SS-668804S-A-PG4-AC' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1035-ND.
Through Hole Modular - Jack Connectors, Interconnect Stewart Connector Systems Inc Jack SS-650810S-A-FLS
Order 'conn 10-8 mod jack 1pc shield - SS-650810S-A-FLS' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1027-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock SS-700810S-A-PG4-BA
Order 'conn 10-8 mod jack 1pc shield - SS-700810S-A-PG4-BA' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1040-ND.
Panel Mount Modular - Jack Connectors, Interconnect Stewart Connector Systems Inc Jack SS-800810SB-SP50-040-250
Order 'conn 10-8 mod jack cable ready - SS-800810SB-SP50-040-250' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1078-ND.
Through Hole Modular - Jack Connectors, Interconnect Stewart Connector Systems Inc Jack SS-60000-008
Order 'conn mod jack 8-8 cat6 vert pcb - SS-60000-008' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1095-ND.
Panel Mount Modular - Jack Connectors, Interconnect Stewart Connector Systems Inc Jack SS-82100-001
Order 'conn mod jack 8-8 cat5e cable - SS-82100-001' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1101-ND.
PCB, Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Stewart Connector Systems Inc RJ45, Dual USB A C893-1AX1-E1
Order 'conn mod jack 8-8 usba r/a pcb - C893-1AX1-E1' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1091-ND.
Modular - Plug Connectors, Interconnect Stewart Connector Systems Inc Round Cable, Solid or Stranded Wires 940-SP-301010R
Order 'conn 10-10 mod plug - 940-SP-301010R' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1000-ND.
Modular - Plug Connectors, Interconnect Stewart Connector Systems Inc Flat Oval Cable, Solid or Stranded Wires 940-SP-3044
Order 'conn 4-4 mod plug - 940-SP-3044' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1002-ND.
Modular - Plug Connectors, Interconnect Stewart Connector Systems Inc Round Cable, Solid or Stranded Wires 943-SP-370808M2-A264
Order 'conn 8-8 mod plug cat5e - 943-SP-370808M2-A264' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1008-ND.
Modular - Plug Connectors, Interconnect Stewart Connector Systems Inc Round Cable, Solid or Stranded Wires 943-SP-370808SM2-A264
Order 'conn 8-8 mod plug cat5e shielded - 943-SP-370808SM2-A264' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1009-ND.
Modular - Plug Connectors, Interconnect Stewart Connector Systems Inc Round Cable, Solid or Stranded Wires SS-39100-002
Order 'conn 8-8 mod plug cat6 - SS-39100-002' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1014-ND.
Options for Modular - Jack Connector Stewart Connector Systems Inc Jack Board Lock, Panel Stops SS65100-030F
Send this link via E-Mail
Help With This Screen
