CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
| Digi-Key Part Number | 380-1101-ND |
1 25 100 250 500 1000 |
9.02000 8.46000 7.75500 7.05000 5.64000 5.07600 |
Extended Price
9.02 211.50 775.50 1762.50 2820.00 5076.00 |
| Manufacturer Part Number | SS-82100-001 | |||
| Description | CONN MOD JACK 8-8 CAT5E CABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS-82100-001 |
| Vendor | Stewart Connector |
| Category | Connectors |
| Type | Jack, Shielded |
| Positions-Contacts | 8p8c |
| Mounting Type | Panel Mount |
| Number of Modules | 1 [Nom] |
| Feature(s) | Board Lock |
| Packaging | Tray |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Housing Material | Plastic |
| Height | 26.930 mm [Typ] |
| Length | 18.420 mm [Typ] |
| Width | 17.270 mm [Typ] |
| A | 38.354 mm [Typ] |
| B | 17.526 mm [Typ] |
| C | 17.272 mm [Typ] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS 82100 001 SS82100001 380 1101 ND 3801101ND 380-1101 |
SS-82100-001 Specification Sheet
CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001 (380-1101-ND)
Related parts:CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
Order 'conn mod jack 8-8 cat5e cable - SS-82100-001' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1101-ND.
CONN MOD JACK 8-8 CAT5E CABLE - SS-82000-002
Order 'conn mod jack 8-8 cat5e cable - SS-82000-002' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1100-ND.
CONN MOD JACK 8-8 CAT6 R/A SHLD - SS-60000-009
Order 'conn mod jack 8-8 cat6 r/a shld - SS-60000-009' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1096-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-007
Order 'conn mod jack 8-8 cat6 vert pcb - SS-60000-007' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1094-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
Order 'conn mod jack 8-8 cat6 vert pcb - SS-60000-008' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1095-ND.
CONN MOD JACK 8-8 CAT6 RA UNSHLD - SS-60000-010
Order 'conn mod jack 8-8 cat6 ra unshld - SS-60000-010' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1097-ND.
CONN MOD JACK 8-8 R/A SMT 50AU - 555764-1
Order 'conn mod jack 8-8 r/a smt 50au - 555764-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9045-ND.
CONN MOD JACK 8-8 R/A KEYED PCB - 556591-1
Order 'conn mod jack 8-8 r/a keyed pcb - 556591-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9056-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 556416-1
Order 'conn mod jack 8-8 vert pcb 50au - 556416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9085-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
Order 'conn mod jack 8-8 usba r/a pcb - C893-1AX1-E1' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN MOD JACK 4PORT 8-8 R/A T/H - 1888251-1
Order 'conn mod jack 4port 8-8 r/a t/h - 1888251-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98530-ND.
CONN MOD JACK 4PORT 8-8 R/A T/H - 1888251-2
Order 'conn mod jack 4port 8-8 r/a t/h - 1888251-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98531-ND.
CONN MOD JACK 4PORT 8-8 R/A T/H - 1888251-3
Order 'conn mod jack 4port 8-8 r/a t/h - 1888251-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98532-ND.
CONN MOD JACK 4PORT 8-8 R/A T/H - 1888251-4
Order 'conn mod jack 4port 8-8 r/a t/h - 1888251-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98533-ND.
CONN MOD JACK VERT 8-8 STANDARD - 95522-2887
Order 'conn mod jack vert 8-8 standard - 95522-2887' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95522-2887-ND.
Send this link via E-Mail
Help With This Screen