CONN MOD PLUG 8-8 CAT5E SHIELDED - SS-37200-028
| Digi-Key Part Number | 380-1099-ND |
1 25 100 250 500 1000 |
1.02000 .96000 .88000 .80000 .64000 .57600 |
Extended Price
1.02 24.00 88.00 200.00 320.00 576.00 |
| Manufacturer Part Number | SS-37200-028 | |||
| Description | CONN MOD PLUG 8-8 CAT5E SHIELDED | |||
| Quantity Available | 4748 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS-37200-028 |
| Vendor | Stewart Connector |
| Category | Connectors |
| Type | Plug, Shielded |
| Positions-Contacts | 8p8c |
| Mounting Type | Free Hanging |
| Number of Modules | 1 [Nom] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Housing Color | Clear |
| Housing Material | Plastic |
| Height | 22.780 mm [Typ] |
| Length | 11.680 mm [Typ] |
| Width | 8.150 mm [Typ] |
| A | 22.784 mm [Typ] |
| B | 11.684 mm [Typ] |
| C | 8.153 mm [Typ] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS 37200 028 SS37200028 380 1099 ND 3801099ND 380-1099 |
SS-37200-028 Specification Sheet
CONN MOD PLUG 8-8 CAT5E SHIELDED - SS-37200-028 (380-1099-ND)
Related parts:CONN MOD PLUG 8-8 CAT5E SHIELDED - SS-37200-028
Order 'conn mod plug 8-8 cat5e shielded - SS-37200-028' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1099-ND.
CONN MOD PLUG 8-8 CAT6 SHIELDED - SS-39200-011
Order 'conn mod plug 8-8 cat6 shielded - SS-39200-011' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1093-ND.
CONN MOD PLUG 8-8 CAT5E - SS-37000-002
Order 'conn mod plug 8-8 cat5e - SS-37000-002' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1098-ND.
CONN MOD PLUG 8-8 CAT6 UNSHIELD - SS-39100-008
Order 'conn mod plug 8-8 cat6 unshield - SS-39100-008' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1092-ND.
CONN MOD PLUG 8-8 FLAT OVAL KEY - 5-555417-2
Order 'conn mod plug 8-8 flat oval key - 5-555417-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24926-ND.
CONN MOD JACK 4X1 8-8 R/A SHIELD - 44150-0006
Order 'conn mod jack 4x1 8-8 r/a shield - 44150-0006' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM5482-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 85507-0001
Order 'conn mod jack vert 8-8 shielded - 85507-0001' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 85507-0001-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 85508-0001
Order 'conn mod jack vert 8-8 shielded - 85508-0001' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 85508-0001-ND.
CONN MOD PLUG 8-8 FCC 68 SHORT - 90075-0141
Order 'conn mod plug 8-8 fcc 68 short - 90075-0141' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 90075-0141-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 95123-2881
Order 'conn mod jack vert 8-8 shielded - 95123-2881' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 95123-2881-ND.
CONN MOD PLUG 8-8 ROUND SOLID - 5-569278-3
Order 'conn mod plug 8-8 round solid - 5-569278-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24920-ND.
CONN MOD PLUG 8-8 ROUND STRANDED - 5-557961-2
Order 'conn mod plug 8-8 round stranded - 5-557961-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24923-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557972-2
Order 'conn mod plug 8-8 flat oval au - 5-557972-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24924-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557973-3
Order 'conn mod plug 8-8 flat oval au - 5-557973-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24925-ND.
CONN MOD PLUG 8-8 ROUND STRANDED - 5-558530-3
Order 'conn mod plug 8-8 round stranded - 5-558530-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9059-ND.
Send this link via E-Mail
Help With This Screen