Keywords:





CONN SOCKET DIMM 184POS STR GOLD - 71243-3002 - Connectors, Interconnects

Digi-Key Part Number WM7319-ND
Price Break
1
25
50
100
500
1000
Unit Price
6.49000
5.94680
5.40600
4.86540
4.32480
3.58958
Extended Price
6.49
148.67
270.30
486.54
2162.40
3589.58
Manufacturer Part Number71243-3002
DescriptionCONN SOCKET DIMM 184POS STR GOLD
Quantity Available 43
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information71243-3002
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Card TypeDIMM, DDR
Card Entry DirectionUp
Connector TypeConnector, Ejector Assembly
Ejector SideLeft and Right
Ejector TypeLatched
FeaturesBoard Lock
Height Above Board0.970" (24.64mm)
Mounting TypeSurface Mount, Right Angle
Stacking TypeSingle
PackagingTray
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71243 3002
712433002
WM7319 ND
WM7319ND
WM7319

71243-3002 Specification Sheet

Image of CONN SOCKET DIMM 184POS STR GOLD - 71243-3002

CONN SOCKET DIMM 184POS STR GOLD - 71243-3002 (WM7319-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN SOCKET DIMM 184POS STR GOLD - 71243-3002
 Order 'conn socket dimm 184pos str gold - 71243-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7319-ND.
CONN SOCKET DIMM 184POS STR GOLD - 87636-0002
 Order 'conn socket dimm 184pos str gold - 87636-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7306-ND.
CONN SOCKET DIMM 184POS STR GOLD - 87636-2002
 Order 'conn socket dimm 184pos str gold - 87636-2002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7315-ND.
CONN SOCKET DIMM 184POS 25 GOLD - 87623-0001
 Order 'conn socket dimm 184pos 25 gold - 87623-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7307-ND.
CONN SOCKET DIMM 184POS 25 GOLD - 87623-2001
 Order 'conn socket dimm 184pos 25 gold - 87623-2001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7316-ND.
CONN SOCKET DIMM 184POS R/A GOLD - 87655-0001
 Order 'conn socket dimm 184pos r/a gold - 87655-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7308-ND.
CONN SOCKET DIMM 184POS R/A GOLD - 87655-0004
 Order 'conn socket dimm 184pos r/a gold - 87655-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7317-ND.
CONN SOCKET DIMM DRAM 3.3V GOLD - 71251-0001
 Order 'conn socket dimm dram 3.3v gold - 71251-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1710-ND.
CONN SOCKET DIMM DRAM 5.0V GOLD - 71251-0004
 Order 'conn socket dimm dram 5.0v gold - 71251-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1711-ND.
CONN SOCKET DIMM 144POS VERT AU - 71243-0002
 Order 'conn socket dimm 144pos vert au - 71243-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1717-ND.
CONN SOCKET DIMM 200POS VERT AU - 71243-0003
 Order 'conn socket dimm 200pos vert au - 71243-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1718-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 15-24-7103
 Order 'conn header 10pos 4.2mm str gold - 15-24-7103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17743-ND.
CONN HEADER 4POS 4.2MM STR GOLD - 15-24-7043
 Order 'conn header 4pos 4.2mm str gold - 15-24-7043' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17729-ND.
CONN HEADER 6POS 4.2MM STR GOLD - 15-24-7063
 Order 'conn header 6pos 4.2mm str gold - 15-24-7063' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17730-ND.
CONN HEADER 14POS 4.2MM STR GOLD - 15-24-7143
 Order 'conn header 14pos 4.2mm str gold - 15-24-7143' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17731-ND.

Send this link via E-Mail
Help With This Screen

CONN SOCKET DIMM 184POS STR GOLD - 71243-3002
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET DIMM 184POS R/A GOLD - 87655-0004 Next: CONN SOCKET DIMM 184POS STR GOLD - 87636-0002
CONN SOCKET DIMM 184POS STR GOLD - 71243-3002