CONN SOCKET DIMM 184POS R/A GOLD - 87655-0001
| Digi-Key Part Number | WM7308-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 87655-0001 | |||
| Description | CONN SOCKET DIMM 184POS R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87655-0001 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Card Type | DIMM, DDR |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide |
| Height Above Board | 0.548" (13.92mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
87655 0001 876550001 WM7308 ND WM7308ND WM7308 |
87655-0001 Specification Sheet
CONN SOCKET DIMM 184POS R/A GOLD - 87655-0001 (WM7308-ND)
Related parts :CONN SOCKET DIMM 184POS R/A GOLD - 87655-0001
Order 'conn socket dimm 184pos r/a gold - 87655-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7308-ND.
CONN SOCKET DIMM 184POS R/A GOLD - 87655-0004
Order 'conn socket dimm 184pos r/a gold - 87655-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7317-ND.
CONN SOCKET DIMM 184POS 25 GOLD - 87623-0001
Order 'conn socket dimm 184pos 25 gold - 87623-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7307-ND.
CONN SOCKET DIMM 184POS STR GOLD - 87636-0002
Order 'conn socket dimm 184pos str gold - 87636-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7306-ND.
CONN SOCKET DIMM 184POS STR GOLD - 87636-2002
Order 'conn socket dimm 184pos str gold - 87636-2002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7315-ND.
CONN SOCKET DIMM 184POS 25 GOLD - 87623-2001
Order 'conn socket dimm 184pos 25 gold - 87623-2001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7316-ND.
CONN SOCKET DIMM 184POS STR GOLD - 71243-3002
Order 'conn socket dimm 184pos str gold - 71243-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7319-ND.
CONN SOCKET DIMM DRAM 3.3V GOLD - 71251-0001
Order 'conn socket dimm dram 3.3v gold - 71251-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1710-ND.
CONN SOCKET DIMM DRAM 5.0V GOLD - 71251-0004
Order 'conn socket dimm dram 5.0v gold - 71251-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1711-ND.
CONN SOCKET DIMM 128POS VERT - 71243-0001
Order 'conn socket dimm 128pos vert - 71243-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1716-ND.
CONN SOCKET DIMM DRAM 168POS PCB - 71736-0001
Order 'conn socket dimm dram 168pos pcb - 71736-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18497-ND.
CONN SOCKET DIMM 168POS LO PRO - 87587-0050
Order 'conn socket dimm 168pos lo pro - 87587-0050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87587-0050-ND.
CONN SOCKET DIMM 168POS RT ANG - 87609-0059
Order 'conn socket dimm 168pos rt ang - 87609-0059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87609-0059-ND.
CONN SOCKET DIMM UNBUFFERED 3.3V - 71251-0012
Order 'conn socket dimm unbuffered 3.3v - 71251-0012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1712-ND.
CONN SOCKET DIMM UNBUFFERED 5.0V - 71251-0013
Order 'conn socket dimm unbuffered 5.0v - 71251-0013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1713-ND.
Send this link via E-Mail
Help With This Screen
