Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87636-0002
CONN SOCKET DIMM 184POS STR GOLD - 87636-0002 - Connectors, Interconnects
| Digi-Key Part Number | WM7306-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 87636-0002 | |||
| Description | CONN SOCKET DIMM 184POS STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87636-0002
| Technical/Catalog Information | 87636-0002 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Card Type | DIMM, DDR |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Lock |
| Height Above Board | 0.970" (24.64mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87636 0002 876360002 WM7306 ND WM7306ND WM7306 |
87636-0002 Specification Sheet
CONN SOCKET DIMM 184POS STR GOLD - 87636-0002 (WM7306-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87636-0002Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87636-0002
Order 'conn socket dimm 184pos str gold - 87636-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7306-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87636-2002
Order 'conn socket dimm 184pos str gold - 87636-2002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7315-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 71243-3002
Order 'conn socket dimm 184pos str gold - 71243-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7319-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87623-0001
Order 'conn socket dimm 184pos 25 gold - 87623-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7307-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87623-2001
Order 'conn socket dimm 184pos 25 gold - 87623-2001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7316-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87655-0001
Order 'conn socket dimm 184pos r/a gold - 87655-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7308-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87655-0004
Order 'conn socket dimm 184pos r/a gold - 87655-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7317-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 2 87705-0021
Order 'conn socket dimm 240pos 15gold - 87705-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2064-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 2 87705-1051
Order 'conn socket dimm 240pos 30gold - 87705-1051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2065-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0001
Order 'conn socket dimm dram 3.3v gold - 71251-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1710-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0004
Order 'conn socket dimm dram 5.0v gold - 71251-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1711-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Header 15-24-7103
Order 'conn header 10pos 4.2mm str gold - 15-24-7103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17743-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Header 15-24-7043
Order 'conn header 4pos 4.2mm str gold - 15-24-7043' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17729-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Header 15-24-7063
Order 'conn header 6pos 4.2mm str gold - 15-24-7063' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17730-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Header 15-24-7143
Order 'conn header 14pos 4.2mm str gold - 15-24-7143' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17731-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM, DDR 87636-0002
Send this link via E-Mail
Help With This Screen
