CONN MEMORY STCK 10POS 1.5MM SMD - 48094-0001 - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation Memory Stick 48094-0001
| Digi-Key Part Number | WM23963-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 48094-0001 | |||
| Description | CONN MEMORY STCK 10POS 1.5MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 48094-0001 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Card Type | Memory Stick |
| Card Entry Direction | - |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left |
| Ejector Type | - |
| Features | Board Guide |
| Height Above Board | - |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
48094 0001 480940001 WM23963 ND WM23963ND WM23963 |
48094-0001 Specification Sheet
CONN MEMORY STCK 10POS 1.5MM SMD - 48094-0001 (WM23963-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation Memory Stick 48094-0001CONN MEMORY STCK 10POS 1.5MM SMD - 48094-0001
Order 'conn memory stck 10pos 1.5mm smd - 48094-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23963-ND.
CONN MEMORY MINI SD REV SMD - 48050-0001
Order 'conn memory mini sd rev smd - 48050-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23958CT-ND.
CONN MEMORY MINI SD REV SMD - 48050-0001
Order 'conn memory mini sd rev smd - 48050-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23958TR-ND.
CONN MEMORY MINI SD REV SMD - 48050-0001
Order 'conn memory mini sd rev smd - 48050-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23958DKR-ND.
CONN DIMM DDR3 240POS VERT SMD - 78156-0001
Order 'conn dimm ddr3 240pos vert smd - 78156-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7358-ND.
CONN MEMORY MINI SD TOP SMD - 500972-1107
Order 'conn memory mini sd top smd - 500972-1107' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23957CT-ND.
CONN MEMORY MINI SD TOP SMD - 500972-1107
Order 'conn memory mini sd top smd - 500972-1107' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23957TR-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24032CT-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM24032TR-ND.
CONN MEMORY MINI SD TOP SMD - 500972-1107
Order 'conn memory mini sd top smd - 500972-1107' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23957DKR-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24032DKR-ND.
CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
Order 'conn rcpt pci express 18pos smd - 74150-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1143CT-ND.
CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
Order 'conn rcpt pci express 18pos smd - 74150-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1143TR-ND.
CONN RECEPT 4POS 2MM VERT SMD - 79109-0001
Order 'conn recept 4pos 2mm vert smd - 79109-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18015-ND.
CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
Order 'conn rcpt pci express 18pos smd - 74150-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1143DKR-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation Memory Stick 48094-0001
Send this link via E-Mail
Help With This Screen
