Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital) 67913-0002
CONN MEMORY SD I/O BOTTM MT SMD - 67913-0002 - Connectors, Interconnects
| Digi-Key Part Number | WM23962TR-ND |
300 1500 3000 7500 15000 |
2.35523 2.23746 2.14493 2.06082 2.01876 |
Extended Price
706.57 3356.19 6434.79 15456.15 30281.40 |
| Manufacturer Part Number | 67913-0002 | |||
| Description | CONN MEMORY SD I/O BOTTM MT SMD | |||
| Quantity Available | 900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67913-0002 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Card Type | SD (Secure Digital) |
| Card Entry Direction | - |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Push-In/Push-Out |
| Features | Board Guide |
| Height Above Board | 0.108" (2.75mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67913 0002 679130002 WM23962TR ND WM23962TRND WM23962TR |
67913-0002 Specification Sheet
CONN MEMORY SD I/O BOTTM MT SMD - 67913-0002 (WM23962TR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital) 67913-0002Memory, Pc Card Connector Molex Connector Corporation (VA) SD (Secure Digital) Board Guide 67913-0002
Order 'conn memory sd i/o bottm mt smd - 67913-0002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23962CT-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital) 67913-0002
Order 'conn memory sd i/o bottm mt smd - 67913-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23962TR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19113CT-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital), MMC (Multimedia) 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19113TR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19113DKR-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502702-0891
Order 'conn micro sd r/a push-push smd - 502702-0891' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19092CT-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502702-0891
Order 'conn micro sd r/a push-push smd - 502702-0891' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19092DKR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation MicroSD 502702-0891
Order 'conn micro sd r/a push-push smd - 502702-0891' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19092TR-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502570-0893
Order 'conn micro sd r/a push-push smd - 502570-0893' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19093CT-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502570-0893
Order 'conn micro sd r/a push-push smd - 502570-0893' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19093DKR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation MicroSD 502570-0893
Order 'conn micro sd r/a push-push smd - 502570-0893' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19093TR-ND.
Memory, Pc Card Connector Molex Connector Corporation MicroSD - 502774-0891
Order 'conn micro sd r/a push-push smd - 502774-0891' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM24066TR-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502774-0891
Order 'conn micro sd r/a push-push smd - 502774-0891' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24066CT-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502774-0891
Order 'conn micro sd r/a push-push smd - 502774-0891' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24066DKR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital) 67600-8002
Order 'conn memory secure digital smd - 67600-8002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23961CT-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital) 67913-0002
Send this link via E-Mail
Help With This Screen
