CONN HEADER COMPACTFLASH R/A SMD - 53856-5010
| Digi-Key Part Number | WM18505-ND |
1 25 50 100 500 1000 |
8.11000 7.43640 6.76040 6.08440 5.40834 4.48892 |
Extended Price
8.11 185.91 338.02 608.44 2704.17 4488.92 |
| Manufacturer Part Number | 53856-5010 | |||
| Description | CONN HEADER COMPACTFLASH R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 53856-5010 |
| Vendor | Molex® |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Type | Compact Flash I |
| Connector Type | Connector with Guides |
| Number of Positions | 50 [Nom] |
| Packaging | Tray |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Width | 47.630 mm [Nom] |
| Depth | 26.490 mm [Nom] |
| Contact Finish | Gold |
| Contact Material | Phosphor Bronze |
| Contact Resistance | 40.000 mOhms [Max] |
| Current | 0.500 A [Nom] |
| Housing Color | White |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 100.000 V [Nom] |
| Withstanding Voltage | 500.0 VAC [Min] |
| Shape | Right Angle |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53856 5010 538565010 WM18505 ND WM18505ND WM18505 |
53856-5010 Specification Sheet
CONN HEADER COMPACTFLASH R/A SMD - 53856-5010 (WM18505-ND)
Related parts:CONN HEADER COMPACTFLASH R/A SMD - 53856-5010
Order 'conn header compactflash r/a smd - 53856-5010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18505-ND.
CONN HEADER COMPACTFLASH R/A SMD - 53927-5010
Order 'conn header compactflash r/a smd - 53927-5010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18506-ND.
CONN HEADER COMPACTFLASH R/A SMD - 53856-5070
Order 'conn header compactflash r/a smd - 53856-5070' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18587-ND.
CONN HEADER COMPACTFLASH R/A SMD - 53927-5078
Order 'conn header compactflash r/a smd - 53927-5078' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53927-5078-ND.
CONN HEADER COMPACTFLASH R/A SMD - 55244-5021
Order 'conn header compactflash r/a smd - 55244-5021' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18503-ND.
CONN HEADER COMPACTFLASH R/A SMD - 55244-5029
Order 'conn header compactflash r/a smd - 55244-5029' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18740-ND.
CONN HEADER COMPACTFLASH R/A SMD - 53927-5019
Order 'conn header compactflash r/a smd - 53927-5019' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18743-ND.
CONN HEADER COMPACTFLASH R/A SMD - 55358-5029
Order 'conn header compactflash r/a smd - 55358-5029' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18766-ND.
CONN HEADER 24POS 3MM STR SMD AU - 43045-2419
Order 'conn header 24pos 3mm str smd au - 43045-2419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2671TR-ND.
CONN HEADER 20POS 1.25MM STR SMD - 53505-2090
Order 'conn header 20pos 1.25mm str smd - 53505-2090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53505-2090-ND.
CONN HEADER 30POS 1.25MM STR SMD - 53505-3090
Order 'conn header 30pos 1.25mm str smd - 53505-3090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53505-3090-ND.
CONN HEADER 40POS 1.25MM STR SMD - 53505-4090
Order 'conn header 40pos 1.25mm str smd - 53505-4090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53505-4090-ND.
CONN HEADER 13POS 1.25MM VRT SMD - 53398-1390
Order 'conn header 13pos 1.25mm vrt smd - 53398-1390' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17009CT-ND.
CONN HEADER 13POS 1.25MM VRT SMD - 53398-1390
Order 'conn header 13pos 1.25mm vrt smd - 53398-1390' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17009TR-ND.
CONN HEADER 14POS 1.25MM VRT SMD - 53398-1490
Order 'conn header 14pos 1.25mm vrt smd - 53398-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17010CT-ND.
Send this link via E-Mail
Help With This Screen