Keywords:





Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ

BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ - Audio Products

Digi-Key Part Number 458-1096-2-ND
Price Break
300
1500
3000
7500
15000
30000
Unit Price
1.14700
1.02100
1.00300
.94900
.91400
.89600
Extended Price
344.10
1531.50
3009.00
7117.50
13710.00
26880.00
Manufacturer Part NumberAST1575BMATRQ
DescriptionBUZZER PIEZO 3.65KHZ 1-30V SMT
Quantity Available 300
All prices are in USD

Purchase Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ
Technical/Catalog InformationAST1575BMATRQ
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeSurface Mount
Capacitance @ Frequency15000pF @ 120Hz
Frequency3.65kHz
PackagingTape & Reel (TR)
Operating Mode-
Voltage Range1 ~ 30Vp-p
Voltage - Rated 7Vp-p
Current Rating5mA
Size / DimensionSquare - 14.8mm L x 14.8mm W x 7mm H
TerminationSolder Pads
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AST1575BMATRQ
AST1575BMATRQ
458 1096 2 ND
45810962ND
458-1096-2

AST1575BMATRQ Specification Sheet

Image of BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ

BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ (458-1096-2-ND) - Audio Products

Related parts Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ
 Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1096-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ
 Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1096-2-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 30Vp-p AST2311MATRQ
 Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1099-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST2311MATRQ
 Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1099-2-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 20Vp-p AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 20Vp-p AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1093-2-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 20Vp-p AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-6-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 25Vp-p AST1240MLTRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1094-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 25Vp-p AST1240MLTRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1094-2-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 20Vp-p AST1440MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1095-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 20Vp-p AST1440MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1095-2-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 25Vp-p AST1628MATRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1097-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 25Vp-p AST1628MATRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1097-2-ND.
Buzzer Mallory Sonalert Products Inc (VA) Piezo Transducer, External Drive 1 ~ 20Vp-p AST1750MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1750MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1098-1-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 20Vp-p AST1750MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1750MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1098-2-ND.

Options for Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST1575BMATRQ
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ Next: BUZZER PIEZO 3.8KHZ 23MM PC MT - PK-20A38PQ
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ