Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-0050
CONN SOCKET DIMM 168POS LO PRO - 87587-0050 - Connectors, Interconnects
| Digi-Key Part Number | 87587-0050-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 87587-0050 | |||
| Description | CONN SOCKET DIMM 168POS LO PRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-0050
| Technical/Catalog Information | 87587-0050 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide, Board Lock |
| Height Above Board | 0.612" (15.54mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87587 0050 875870050 |
87587-0050 Specification Sheet
CONN SOCKET DIMM 168POS LO PRO - 87587-0050 (87587-0050-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-0050Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-0050
Order 'conn socket dimm 168pos lo pro - 87587-0050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87587-0050-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-2050
Order 'conn socket dimm 168pos 15gold - 87587-2050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2062-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-2059
Order 'conn socket dimm 168pos 15gold - 87587-2059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2063-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87609-0059
Order 'conn socket dimm 168pos rt ang - 87609-0059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87609-0059-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SIMM 15-82-0675
Order 'conn socket simm 72pos lo/pro au - 15-82-0675' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1705-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SIMM 15-82-0627
Order 'conn socket simm 72pos lo/pro au - 15-82-0627' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1707-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71736-0001
Order 'conn socket dimm dram 168pos pcb - 71736-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18497-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71736-0011
Order 'conn socket dimm dram 168pos pcb - 71736-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18720-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0001
Order 'conn socket dimm dram 3.3v gold - 71251-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1710-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0004
Order 'conn socket dimm dram 5.0v gold - 71251-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1711-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0012
Order 'conn socket dimm unbuffered 3.3v - 71251-0012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1712-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0013
Order 'conn socket dimm unbuffered 5.0v - 71251-0013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1713-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0016
Order 'conn socket dimm s-dram 3.3v - 71251-0016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1714-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71251-0017
Order 'conn socket dimm s-dram 5.0v - 71251-0017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1715-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 71243-0001
Order 'conn socket dimm 128pos vert - 71243-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1716-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation DIMM 87587-0050
Send this link via E-Mail
Help With This Screen
