ASSY 64 ME .050 VRT SNG ML AU - 822031-2 - Connectors, Interconnects
| Digi-Key Part Number | 822031-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 822031-2 | |||
| Description | ASSY 64 ME .050 VRT SNG ML AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 822031-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | SIMM |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Guide |
| Height Above Board | 0.575" (14.61mm) |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
822031 2 8220312 |
ASSY 64 ME .050 VRT SNG ML AU - 822031-2 (822031-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ASSY 64 ME .050 VRT SNG ML AU - 822031-2
Order 'assy 64 me .050 vrt sng ml au - 822031-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822031-2-ND.
ASSY 64 ME .050 VRT SNG FLT ML - 822021-2
Order 'assy 64 me .050 vrt sng flt ml - 822021-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822021-2-ND.
ASSY 80 ME .050 VRT SNG ML DUP - 822032-5
Order 'assy 80 me .050 vrt sng ml dup - 822032-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822032-5-ND.
ASSY 80 POS ME .050 VRT SNG ML - 822030-4
Order 'assy 80 pos me .050 vrt sng ml - 822030-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822030-4-ND.
ASSY 30 POS ME .100 VRT SNG ML - 822061-2
Order 'assy 30 pos me .100 vrt sng ml - 822061-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822061-2-ND.
SCKT, 64 ME SNG VRT FLUTED AU - 822032-2
Order 'sckt, 64 me sng vrt fluted au - 822032-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822032-2-ND.
ASSY, 72 ME 050 400 VRT TND ML - 822090-4
Order 'assy, 72 me 050 400 vrt tnd ml - 822090-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 822090-4-ND.
06P DUAC PWR CONN ASSY VRT AU - 794304-2
Order '06p duac pwr conn assy vrt au - 794304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794304-2-ND.
08P DUAC PWR CONN ASSY VRT AU - 794305-2
Order '08p duac pwr conn assy vrt au - 794305-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794305-2-ND.
14P DUAC PWR CONN ASSY VRT AU - 794308-2
Order '14p duac pwr conn assy vrt au - 794308-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794308-2-ND.
16P DUAC PWR CONN ASSY VRT AU - 794309-2
Order '16p duac pwr conn assy vrt au - 794309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794309-2-ND.
18P DUAC PWR CONN ASSY VRT AU - 794310-2
Order '18p duac pwr conn assy vrt au - 794310-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794310-2-ND.
24P DUAC PWR CONN ASSY VRT AU - 794313-2
Order '24p duac pwr conn assy vrt au - 794313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794313-2-ND.
CABLE RIBBON GRAY 64 COND .050 - 2-57040-2
Order 'cable ribbon gray 64 cond .050 - 2-57040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC64G-100-ND.
CONN ASSY 97POS DUAL .050 SERIES - 5650706-2
Order 'conn assy 97pos dual .050 series - 5650706-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650706-2-ND.
Send this link via E-Mail
Help With This Screen
