CONN MEMORY CARD HEADER REV SMD - 3.1502506836e+014
| Digi-Key Part Number | 478-2008-ND |
1 25 100 250 500 1000 5000 10000 |
14.41000 11.18240 8.94600 8.25020 7.20650 6.61010 6.33675 6.21250 |
Extended Price
14.41 279.56 894.60 2062.55 3603.25 6610.10 31683.75 62125.00 |
| Manufacturer Part Number | 3.1502506836e+014 | |||
| Description | CONN MEMORY CARD HEADER REV SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 3.1502506836e+014 |
| Vendor | AVX Corp. |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Type | PCMCIA II |
| Connector Type | Connector with Guides |
| Packaging | Bulk |
| Width | 59.850 mm [Nom] |
| Depth | 5.800 mm [Nom] |
| Height | 23.000 mm [Nom] |
| Current | 0.500 A [Max] |
| Has Digi-Reel | Not TR |
| Voltage | 5.000 V [Max] |
| Withstanding Voltage | 500.0 Vrms [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 1502506836e+014 31502506836e+014 478 2008 ND 4782008ND 478-2008 |
3.1502506836e+014 Specification Sheet
CONN MEMORY CARD HEADER REV SMD - 3.1502506836e+014 (478-2008-ND)
Related parts:CONN MEMORY CARD HEADER REV SMD - 3.1502506836e+014
Order 'conn memory card header rev smd - 3.1502506836e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2008-ND.
CONN MEMORY CARD HEADER REV SMD - 315025068355871+
Order 'conn memory card header rev smd - 315025068355871+' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 315025068355871+-ND.
CONN MEMORY CARD EJECT REV DIP - 3.0502500032e+014
Order 'conn memory card eject rev dip - 3.0502500032e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2009-ND.
CONN MEMORY CARD HDR NORMAL SMD - 315025068305871+
Order 'conn memory card hdr normal smd - 315025068305871+' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 315025068305871+-ND.
CONN MEMORY CARD EJECT REV DIP - 305025000321000+
Order 'conn memory card eject rev dip - 305025000321000+' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 305025000321000+-ND.
CONN MEM CARD DUAL REV SMD - IC8-136PFR-SF-EJ
Order 'conn mem card dual rev smd - IC8-136PFR-SF-EJ' online from Digi-Key. Manufactured by Hirose. Digi-Key part number HR837-ND.
CONN MEMORY SECURE DIGIT REV SMD - 54768-0977
Order 'conn memory secure digit rev smd - 54768-0977' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23960CT-ND.
CONN MEMORY SECURE DIGIT REV SMD - 54768-0977
Order 'conn memory secure digit rev smd - 54768-0977' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23960TR-ND.
CONN MEMORY CARD REV BOTTOM PCB - 1.4563810951e+014
Order 'conn memory card rev bottom pcb - 1.4563810951e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2017-1-ND.
CONN MEMORY CARD REV BOTTOM PCB - 1.4563810951e+014
Order 'conn memory card rev bottom pcb - 1.4563810951e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2017-2-ND.
CONN MEMORY CARD REV BOTTOM PCB - 1.4563810921e+014
Order 'conn memory card rev bottom pcb - 1.4563810921e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2019-1-ND.
CONN MEMORY CARD REV BOTTOM PCB - 1.4563810921e+014
Order 'conn memory card rev bottom pcb - 1.4563810921e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2019-2-ND.
CONN MEMORY CARD HDR NORMAL SMD - 315025068305871
Order 'conn memory card hdr normal smd - 315025068305871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2006-ND.
CONN MEMORY CARD HDR CF NORMAL - 3.156100505e+014
Order 'conn memory card hdr cf normal - 3.156100505e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2010-ND.
CONN MEMORY CARD HDR CF NORMAL - 3.1562005012e+014
Order 'conn memory card hdr cf normal - 3.1562005012e+014' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2014-ND.
Send this link via E-Mail
Help With This Screen