Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871
CONN MEMORY CARD HDR NORMAL SMD - 315025068305871 - Connectors, Interconnects
| Digi-Key Part Number | 478-2006-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 315025068305871 | |||
| Description | CONN MEMORY CARD HDR NORMAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871
| Technical/Catalog Information | 315025068305871 |
| Vendor | AVX Corporation |
| Category | Connectors, Interconnects |
| Card Type | PCMCIA |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Guide |
| Height Above Board | 0.228" (5.80mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
315025068305871 315025068305871 478 2006 ND 4782006ND 478-2006 |
315025068305871 Specification Sheet
CONN MEMORY CARD HDR NORMAL SMD - 315025068305871 (478-2006-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871+
Order 'conn memory card hdr normal smd - 315025068305871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 315025068305871+-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871
Order 'conn memory card hdr normal smd - 315025068305871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2006-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050500871
Order 'conn memory card hdr cf normal - 315610050500871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2010-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050210871
Order 'conn memory card hdr cf normal - 315610050210871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2012-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type II 315620050116871
Order 'conn memory card hdr cf normal - 315620050116871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2014-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050500871+
Order 'conn memory card hdr cf normal - 315610050500871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4063-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050210871+
Order 'conn memory card hdr cf normal - 315610050210871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4064-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type II 315620050116871+
Order 'conn memory card hdr cf normal - 315620050116871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4068-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068355871+
Order 'conn memory card header rev smd - 315025068355871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 315025068355871+-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068355871
Order 'conn memory card header rev smd - 315025068355871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2008-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation (VA) SD (Secure Digital) 145638009511862
Order 'conn memory card normal top pcb - 145638009511862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2016-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation SD (Secure Digital) 145638009511862
Order 'conn memory card normal top pcb - 145638009511862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2016-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation (VA) SD (Secure Digital) 145638009211862
Order 'conn memory card normal top pcb - 145638009211862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2018-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation SD (Secure Digital) 145638009211862
Order 'conn memory card normal top pcb - 145638009211862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2018-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation (VA) SD (Secure Digital) 145738009783862
Order 'conn memory card normal i/o - 145738009783862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2020-1-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871
Send this link via E-Mail
Help With This Screen
