Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 4-382487-0
CONN SOCK RT ANG 40POS GOLD PLTD - 4-382487-0 - Connectors, Interconnects
| Digi-Key Part Number | 4-382487-0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-382487-0 | |||
| Description | CONN SOCK RT ANG 40POS GOLD PLTD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 4-382487-0
| Technical/Catalog Information | 4-382487-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | SIMM |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Guide |
| Height Above Board | 0.429" (10.90mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 382487 0 43824870 |
4-382487-0 Specification Sheet
CONN SOCK RT ANG 40POS GOLD PLTD - 4-382487-0 (4-382487-0-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 4-382487-0Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 4-382487-0
Order 'conn sock rt ang 40pos gold pltd - 4-382487-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-382487-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103239-0-02
Order 'conn headr brkway .100 02pos str - 4-103239-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-02-ND.
Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583259-4
Order 'conn term crimp 20-24awg gold - 583259-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583259-4-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Power 206794-4
Order 'conn pin 26-28awg crimp gold - 206794-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34501-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640599-0
Order 'conn recept 10pos 18awg mta156 - 4-640599-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31352-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 221790-1
Order 'conn jack sma rt ang pcb gold - 221790-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24692-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1757501
Order 'conn header rt ang 5pos 5mm - 1757501' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Header, Male Pins, Shrouded (4 Side) 1515310000
Order 'conn header rt ang 5.08mm 6pos - 1515310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1282-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack MJ-3536
Order 'conn 3.5mm rt ang jack panel mnt - MJ-3536' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins MS-147-C(LP)-1
Order 'conn plug rt ang - MS-147-C(LP)-1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2802-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (2 Side) 1754436
Order 'conn header rt ang 2pos 5mm - 1754436' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
Through Hole, Right Angle, Vertical Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation USB - A 89485-8000
Order 'conn usb rt ang recept type a - 89485-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17112-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Inc USB - B 67068-9000
Order 'conn usb rt ang recpt type b wht - 67068-9000' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM17131-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 650461-4
Order 'conn din recept 96pos rt ang pcb - 650461-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29038-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794229-0
Order 'conn socket 18-22awg gold crimp - 1-794229-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33329-ND.
Options for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 4-382487-0
Send this link via E-Mail
Help With This Screen
