CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT - Connectors, Interconnects
| Digi-Key Part Number | 401-1730-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CCM04-1889LFT | |||
| Description | CONN SMART CARD LOW PRO 8PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCM04-1889LFT |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | Smart Card |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | - |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCM04 1889LFT CCM041889LFT 401 1730 1 ND 40117301ND 401-1730-1 |
CCM04-1889LFT Specification Sheet
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT (401-1730-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT
Order 'conn smart card low pro 8pin smd - CCM04-1889LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1730-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-1889LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1730-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-4248LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1731-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889
Order 'conn smart card low pro 8pin smd - CCM04-1889' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1693-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889
Order 'conn smart card low pro 8pin smd - CCM04-1889' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1693-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
Order 'conn smart card low pro 8pin smd - CCM04-1316' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1694-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
Order 'conn smart card low pro 8pin smd - CCM04-1316' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1694-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317
Order 'conn smart card low pro 8pin smd - CCM04-1317' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1695-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317
Order 'conn smart card low pro 8pin smd - CCM04-1317' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1695-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248
Order 'conn smart card low pro 8pin smd - CCM04-4248' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1696-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248
Order 'conn smart card low pro 8pin smd - CCM04-4248' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1696-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316LFT
Order 'conn smart card low pro 8pin smd - CCM04-1316LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1728-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316LFT R701
Order 'conn smart card low pro 8pin smd - CCM04-1316LFT R701' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1728-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317LFT
Order 'conn smart card low pro 8pin smd - CCM04-1317LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1729-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317LFT R701
Order 'conn smart card low pro 8pin smd - CCM04-1317LFT R701' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1729-2-ND.
Send this link via E-Mail
Help With This Screen
