CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT R102 - Connectors, Interconnects
| Digi-Key Part Number | 401-1726-1-ND |
1 25 100 250 500 |
2.96000 2.73000 2.50250 2.27500 2.04750 |
Extended Price
2.96 68.25 250.25 568.75 1023.75 |
| Manufacturer Part Number | CCM03-3754LFT R102 | |||
| Description | CONN SMART CARD SIM/SAM 6PIN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCM03-3754LFT R102 |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SIM (Subscriber Identity Module), SAM (Security Authentication Module) |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | 0.650" (16.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCM03 3754LFT R102 CCM033754LFT R102 401 1726 1 ND 40117261ND 401-1726-1 |
CCM03-3754LFT R102 Specification Sheet
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT R102 (401-1726-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT R102
Order 'conn smart card sim/sam 6pin smd - CCM03-3754LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1726-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT R102
Order 'conn smart card sim/sam 6pin smd - CCM03-3754LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1726-2-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT R102
Order 'conn smart card sim/sam 6pin smd - CCM03-3754LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1726-6-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3758LFT R102
Order 'conn smart card sim/sam 6pin smd - CCM03-3758LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1727-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3758LFT R102
Order 'conn smart card sim/sam 6pin smd - CCM03-3758LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1727-2-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754
Order 'conn smart card sim/sam 6pin smd - CCM03-3754' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1691-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754
Order 'conn smart card sim/sam 6pin smd - CCM03-3754' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1691-2-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3758
Order 'conn smart card sim/sam 6pin smd - CCM03-3758' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1692-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3758
Order 'conn smart card sim/sam 6pin smd - CCM03-3758' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1692-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-4248LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1731-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-1889LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1730-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-4248LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1731-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889
Order 'conn smart card low pro 8pin smd - CCM04-1889' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1693-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889
Order 'conn smart card low pro 8pin smd - CCM04-1889' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1693-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
Order 'conn smart card low pro 8pin smd - CCM04-1316' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1694-1-ND.
Send this link via E-Mail
Help With This Screen
